Groove-Loc™ Board-Level Shielding

Orbel's board-level shielding solution is ideal for prototyping and low to medium-production-volume shielding applications

Image of Orbel Corporation's Groove-Loc™ Finger-Stock Gaskets Orbel Corporation's Groove-Loc series offers an excellent solution for prototyping and testing PCB shielding requirements. The fence strips can be easily bent by hand into any rectangular shape without special tools, and any excess can be manually removed. The fence comes with a custom-made mating cover for a precise fit. The Groove-Loc features dimples on the fence and corresponding grooves on the cover to simplify installation and securely lock the cover in place. Orbel uses a highly solderable and corrosion-resistant nickel-silver alloy for the Groove-Loc, making it perfect for prototyping various shield sizes and configurations, as well as for shielding applications in low to medium production volumes.

Features
  • Standard material: nickel-silver
  • Available in tin-plated steel
  • Bendable/formable fence strips
  • Dimpled locking mechanism on the fence
  • Grooved locking system on the cover
  • Pre-designed and custom cover options
Specifications
  • Fence strip length: 12"
  • Bend point spacing: 0.25"
  • Heights: 0.25", 0.5", and 1"
  • Knife edge
  • Std material: 0.010" alloy 770 nickel silver
  • Shielding effectiveness: up to 60 dB

Groove-Loc™ Fences

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
FORMABLE FENCE 0.250" H 12" LGRVF-0250SC-012000FORMABLE FENCE 0.250" H 12" L2489 - Immediate$6.24Details weergeven
FORMABLE FENCE 0.500" H 12" LGRVF-0500SC-012000FORMABLE FENCE 0.500" H 12" L2490 - Immediate$6.99Details weergeven
FORMABLE FENCE 1.000" H 12" LGRVF-1000SC-012000FORMABLE FENCE 1.000" H 12" L995 - Immediate$8.00Details weergeven

Groove-Loc™ Covers

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
COVER RF SHIELD GROOVE LOC  1.5GRVC-1500S2000-0200XCOVER RF SHIELD GROOVE LOC 1.598 - Immediate$10.96Details weergeven
COVER RF SHIELD GROOVE LOC  0.5GRVC-0500S0500-0200XCOVER RF SHIELD GROOVE LOC 0.593 - Immediate$8.46Details weergeven
COVER RF SHIELD GROOVE LOC  0.75GRVC-0750S0750-0200XCOVER RF SHIELD GROOVE LOC 0.7596 - Immediate$8.46Details weergeven
COVER RF SHIELD GROOVE LOC  1 "GRVC-1000S1000-0200XCOVER RF SHIELD GROOVE LOC 1 "95 - Immediate$9.30Details weergeven
COVER RF SHIELD GROOVE LOC  1 "GRVC-1000S1500-0200XCOVER RF SHIELD GROOVE LOC 1 "87 - Immediate$9.30Details weergeven
COVER RF SHIELD GROOVE LOC  1.5GRVC-1500S1500-0200XCOVER RF SHIELD GROOVE LOC 1.598 - Immediate$10.13Details weergeven
COVER RF SHIELD GROOVE LOC  1.25GRVC-1250S1250-0200XCOVER RF SHIELD GROOVE LOC 1.2590 - Immediate$10.13Details weergeven
COVER RF SHIELD GROOVE LOC  1.75GRVC-1750S1750-0200XCOVER RF SHIELD GROOVE LOC 1.7591 - Immediate$10.96Details weergeven
COVER RF SHIELD GROOVE LOC  2 "GRVC-2000S2000-0200XCOVER RF SHIELD GROOVE LOC 2 "83 - Immediate$11.78Details weergeven
COVER RF SHIELD GROOVE LOC  2 "GRVC-2000S3000-0200XCOVER RF SHIELD GROOVE LOC 2 "79 - Immediate$13.48Details weergeven
Updated: 2024-08-12
Published: 2024-07-15