A35UH Board-to-FPC High Current Connectors

Panasonic's A35UH series offers high current capacity required for multiple connection of power signal between USB and battery

Image of Panasonic's A35UH Board-To-FPC High Current ConnectorsPanasonic's A35UH series connectors allow devices to be designed thinner due to a low-profile mated height of 0.6 mm. The A35UH series also supports a maximum of 5 A that can be supplied to the power terminals to allow for a reduction in the number of power line pins and contributes to space savings. The A35UH series connectors are not easily breakable during the insertion or removal process due to the Panasonic "Tough Contact" structure that provides these connectors with high resistance to shock and vibration.

Features
  • Slim, low-profile design: 0.6 mm mated height with 2.2 mm width
  • Supports 5 A power terminals
  • "Tough Contact" structure provides a slim, low-profile design resistant to various environmental conditions
  • With power terminal, so number of pins can be reduced
  • High insertion force: 40 newtons
  • High removal force: 10 newtons
  • Insertion guides and click feel
Applications
  • Smart phones
  • Wearable devices
  • Tablets/PDAs
  • Portable audio and radio devices
  • Battery accessories

A35UH Board-to-FPC High Current Connectors

AfbeeldingOnderdeelnr. fabrikantBeschrijvingHoogteAantal rijenAvailable QuantityPrijsDetails weergeven
CONN HDR 30POS SMD GOLDAXF6D3012ACONN HDR 30POS SMD GOLD0,014" (0,35mm)2169 - Immediate$1.20Details weergeven
CONN HDR 70POS SMD GOLDAXF6D7012ACONN HDR 70POS SMD GOLD0,014" (0,35mm)2151 - Immediate$1.80Details weergeven
CONN RCPT 30POS SMD GOLDAXF5D3012ACONN RCPT 30POS SMD GOLD0,014" (0,35mm)2703 - Immediate$2.30Details weergeven
CONN RCPT 34POS SMD GOLDAXF5D3412ACONN RCPT 34POS SMD GOLD0,014" (0,35mm)2511 - Immediate$1.26Details weergeven
CONN HDR 34POS SMD GOLDAXF6D3412ACONN HDR 34POS SMD GOLD0,014" (0,35mm)2386 - Immediate$1.27Details weergeven
CONN RCPT 40POS SMD GOLDAXF5D4012ACONN RCPT 40POS SMD GOLD0,014" (0,35mm)2312 - Immediate$1.28Details weergeven
CONN HDR 40POS SMD GOLDAXF6D4012ACONN HDR 40POS SMD GOLD0,014" (0,35mm)2191 - Immediate$1.28Details weergeven
CONN RCPT 10POS SMD GOLDAXF5D1012ACONN RCPT 10POS SMD GOLD0,014" (0,35mm)2610 - Immediate$1.36Details weergeven
CONN HDR 10POS SMD GOLDAXF6D1012ACONN HDR 10POS SMD GOLD0,014" (0,35mm)2246 - Immediate$1.36Details weergeven
CONN RCPT 50POS SMD GOLDAXF5D5012ACONN RCPT 50POS SMD GOLD0,014" (0,35mm)2200 - Immediate$1.46Details weergeven
CONN RCPT 60POS SMD GOLDAXF5D6012ACONN RCPT 60POS SMD GOLD0,014" (0,35mm)2226 - Immediate$1.64Details weergeven
CONN HDR 50POS SMD GOLDAXF6D5012ACONN HDR 50POS SMD GOLD0,014" (0,35mm)2304 - Immediate$2.95Details weergeven
CONN RCPT 70POS SMD GOLDAXF5D7012ACONN RCPT 70POS SMD GOLD0,014" (0,35mm)2470 - Immediate$3.54Details weergeven
CONN HDR 12POS SMD GOLDAXF6D1212ACONN HDR 12POS SMD GOLD0,014" (0,35mm)2189 - Immediate$0.75Details weergeven
CONN HDR 24POS SMD GOLDAXF6D2412ACONN HDR 24POS SMD GOLD0,014" (0,35mm)2858 - Immediate$0.81Details weergeven
CONN RCPT 20POS SMD GOLDAXF5D2012ACONN RCPT 20POS SMD GOLD0,014" (0,35mm)2400 - Immediate$0.75Details weergeven
CONN HDR 16POS SMD GOLDAXF6D1612ACONN HDR 16POS SMD GOLD0,014" (0,35mm)2167 - Immediate$0.75Details weergeven
CONN RCPT 12POS SMD GOLDAXF5D1212ACONN RCPT 12POS SMD GOLD0,014" (0,35mm)2129 - Immediate$0.75Details weergeven
CONN RCPT 24POS SMD GOLDAXF5D2412ACONN RCPT 24POS SMD GOLD0,014" (0,35mm)2412 - Immediate$0.81Details weergeven
CONN HDR 20POS SMD GOLDAXF6D2012ACONN HDR 20POS SMD GOLD0,014" (0,35mm)20 - Immediate$0.75Details weergeven
Published: 2018-02-06