PA-N-Series Relays for Programmable Logic Controllers
These slim power relays from Panasonic are for PLCs and interfaces that comply with IEC 61010 reinforced insulation requirements
Panasonic introduces their PA-N-series of power relays. The PA-N-series relays have been developed to comply with the International Electromechanical Commission (IEC) standards and are certified to the Underwriters Laboratories (UL) Inc.’s standards for programmable logic controllers used to control production facilities at factories. The PA-N-series achieves a high breakdown voltage of 3,000 V, as well as showing excellent shock resistance and low power consumption. They assist programmable logic controller (PLC) manufacturers to develop products that are compatible with the new standards. PA-N-series products are suitable to switch a maximum of 5 A at 250 VAC and 30 VDC. These slim, 1-form-A relays comply with the new PLC safety standard (IEC 61010) for reinforced insulation.
Industrial equipment used in factories needs to be safe and reliable. Changes are planned to be made to the European IEC standards and the UL standards of the United States to impose further safety requirements on PLCs, such as securing better insulation to prevent accidents. PLC manufacturers are urgently developing products to meet the new standards, and highly reliable products compliant with the new standards are being sought for relays that control the output from PLCs. In response to these developments, Panasonic has modified the internal structure of the PA-N-series relay to improve its breakdown voltage from 2,000 V to 3,000 V to make it compatible with the new standards.
Blog: Implementation of the New IEC 61010-2-201 Standard For The PLC Market
- Reinforced insulation requirement compliant: complies with IEC 61010
- ANSI/ISA 12.12.01 compliant
- Slim size (5 mm(W) x 20 mm(D) x 12.5 mm(H)) permits higher density mounting
- Low operating power: 110 mW
- Insulation distance (between contact and coil):
- Clearance distance: min. 5.29 mm
- Creepage distance: min. 5.35 mm
- High surge breakdown voltage: 6,000 V
- High breakdown voltage: 3,000 V
- RoHS / REACH compliant
- UL/C-UL, TUV approved
- Industrial and office equipment
- Measuring devices
- Test equipment
- Interface relays for programmable controllers
- Output relays in small devices such as:
- Timers
- Counters
- Sensors
- Temperature controllers
PA-N-Series Relays for Programmable Logic Controllers
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Schakelspanning | Belasting - Max. schakelen | Stijl aansluiting | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | APAN3103 | RELAY GEN PURPOSE SPST 5A 3V | 250 VAC, 110 VDC - Max | 1250VA, 550W | PC-pen | 2343 - Immediate | $4.35 | Details weergeven |
![]() | ![]() | APAN314H | RELAY GEN PURPOSE SPST 5A 4.5V | 250 VAC, 110 VDC - Max | 1250VA, 550W | PC-pen | 14 - Immediate | $4.36 | Details weergeven |
![]() | ![]() | APAN3105 | RELAY GEN PURPOSE SPST 5A 5V | 250 VAC, 110 VDC - Max | 1250VA, 150W | PC-pen | 12838 - Immediate | $4.36 | Details weergeven |
![]() | ![]() | APAN3106 | RELAY GEN PURPOSE SPST 5A 6V | 250 VAC, 110 VDC - Max | 1250VA, 550W | PC-pen | 40 - Immediate | $4.36 | Details weergeven |
![]() | ![]() | APAN3109 | RELAY GEN PURPOSE SPST 5A 9V | 250 VAC, 110 VDC - Max | 1250VA, 550W | PC-pen | 59 - Immediate | $4.36 | Details weergeven |
![]() | ![]() | APAN3112 | RELAY GEN PURPOSE SPST 5A 12V | 250 VAC, 110 VDC - Max | 1250VA, 550W | PC-pen | 2389 - Immediate | $3.25 | Details weergeven |
![]() | ![]() | APAN3118 | RELAY GEN PURPOSE SPST 5A 18V | 250 VAC, 110 VDC - Max | 1250VA, 550W | PC-pen | 379 - Immediate | $4.36 | Details weergeven |
![]() | ![]() | APAN3124 | RELAY GEN PURPOSE SPST 5A 24V | 250 VAC, 110 VDC - Max | 1250VA, 550W | PC-pen | 907 - Immediate | $4.49 | Details weergeven |