Wide Field of View PIR Sensors

Panasonic's wide field of view motion sensors offer detection in a single axis up to 150 degrees

Image of Panasonic Wide Field of View PIR SensorsPanasonic introduces the “Wide Field of View” PIR motion sensor line extension to the existing EKMB and EKMC series lineups. Named for their unique capabilities, these PIR sensors have a flat and rectangular shape which improves detection in a single axis up to 150 degrees. Also, since the detection zones are overlapping, this sensor can now detect motion directly approaching the sensor. Available in white, black, and pearl white.

Features Applications
  • Wide field of view; can detect up to 150 degrees in one axis
  • Approach sensing detection; can detect movement directly towards the sensor
  • Available in 1 μA, 2 μA, and 6 μA to accommodate battery-powered applications
  • RoHS and REACH compliant
  • Lighting fixtures
  • Thermostats
  • Video intercoms/doorbells
  • Vending machines
  • Televisions and PC monitors

Wide Field of View PIR Sensors

AfbeeldingOnderdeelnr. fabrikantBeschrijvingVerpakking / doosAvailable QuantityPrijsDetails weergeven
SENSOR MOTION PIR WIDE 170UA WHTEKMC1605111SENSOR MOTION PIR WIDE 170UA WHTModule0 - Immediate$10.16Details weergeven
SENSOR PIR WIDE 170UA BLKEKMC1605112SENSOR PIR WIDE 170UA BLKModule1953 - Immediate$10.16Details weergeven
SENSOR PIR WIDE 170UA PRL WHTEKMC1605113SENSOR PIR WIDE 170UA PRL WHTModule397 - Immediate$10.16Details weergeven
SENSOR MOTION PIR WIDE 1UA WHTEKMB1105111SENSOR MOTION PIR WIDE 1UA WHTModule44 - Immediate$17.30Details weergeven
SENSOR PIR WIDE 1UA BLKEKMB1105112SENSOR PIR WIDE 1UA BLKModule47 - Immediate$17.30Details weergeven
SENSOR PIR WIDE 1UA PRL WHTEKMB1105113SENSOR PIR WIDE 1UA PRL WHTModule140 - Immediate$17.30Details weergeven
SENSOR MOTION PIR WIDE 6UA WHTEKMB1305111KSENSOR MOTION PIR WIDE 6UA WHTModule0 - Immediate$11.96Details weergeven
SENSOR PIR WIDE 6UA BLKEKMB1305112KSENSOR PIR WIDE 6UA BLKModule19 - Immediate$11.96Details weergeven
SENSOR PIR WIDE 6UA PRL WHTEKMB1305113KSENSOR PIR WIDE 6UA PRL WHTModule0 - Immediate$11.96Details weergeven
SENSOR MOTION PIR WIDE 2UA WHTEKMB1205111SENSOR MOTION PIR WIDE 2UA WHTModule81 - Immediate$17.15Details weergeven
SENSOR PIR WIDE 2UA BLKEKMB1205112SENSOR PIR WIDE 2UA BLKModule79 - Immediate$17.30Details weergeven
SENSOR PIR WIDE 2UA PRL WHTEKMB1205113SENSOR PIR WIDE 2UA PRL WHTModule66 - Immediate$17.26Details weergeven
Published: 2018-01-29