ECW-FG Series Metalized Polypropylene Film Capacitors

Panasonic's film capacitors feature non-inductive, metalized polypropylene for automotive applications

Image of Panasonic's ECW-FG Series Metallized Polypropylene Film CapacitorsPanasonic's ECW-FG series metalized polypropylene film capacitors are rated for 630 VDC and can operate at +85°C/85% RH at 500 VDC for 1,000 hours. The devices are highly recommended for DC/DC and AC/DC converter circuits in xEV and high-frequency, high-current circuits. The AEC-Q200 compliance of the ECW-FG series ensures that these film capacitors are meeting the ultra-stringent quality standards in the industry.

Features
  • High moisture resistance: +85°C, 85% RH, 500 VDC, 1,000 hours
  • High thermal shock resistance: -55°C to +85°C, 1,000 cycles
  • High temperature load test: +125°C, 450 VDC, 1,000 hours
  • Fuse function causes open circuits upon most failures
  • AEC-Q200 compliant
  • High safety: built-in self-protecting function
  • RoHS and REACH compliant
  • Designed for extremely long-term outdoor use
  • Flame-resistant coating
  • Flame-retardant plastic case and non-combustible resin
Applications
  • xEV charging circuits
  • Industrial power supplies
  • High-frequency and high-current circuits
  • DC/DC and AC/DC converter circuits
  • PFC circuits
  • UPS/chargers
  • Smoothing circuits

ECW-FG Series Film Capacitors

AfbeeldingOnderdeelnr. fabrikantBeschrijvingNominale spanning - ACNominale spanning - DCAfstand geleiderAvailable QuantityPrijsDetails weergeven
CAP FILM 1.5UF 10% 630VDC RADIALECW-FG2J155QACAP FILM 1.5UF 10% 630VDC RADIAL141V630V0,886" (22,50mm)250 - Immediate$1.55Details weergeven
CAP FILM 2.2UF 10% 630VDC RADIALECW-FG2J225Q1CAP FILM 2.2UF 10% 630VDC RADIAL141V630V0,886" (22,50mm)320 - Immediate$1.86Details weergeven
CAP FILM 2.2UF 10% 630VDC RADIALECW-FG2J225QACAP FILM 2.2UF 10% 630VDC RADIAL141V630V0,886" (22,50mm)390 - Immediate$1.89Details weergeven
CAP FILM 3UF 10% 630VDC RADIALECW-FG2J305Q1CAP FILM 3UF 10% 630VDC RADIAL141V630V0,886" (22,50mm)285 - Immediate$2.17Details weergeven
CAP FILM 2.2UF 5% 630VDC RADIALECW-FG2J225P1CAP FILM 2.2UF 5% 630VDC RADIAL141V630V0,886" (22,50mm)400 - Immediate$1.90Details weergeven
CAP FILM 2.2UF 5% 630VDC RADIALECW-FG2J225PACAP FILM 2.2UF 5% 630VDC RADIAL141V630V0,886" (22,50mm)1 - Immediate$1.61Details weergeven
CAP FILM 3UF 10% 630VDC RADIALECW-FG2J305QACAP FILM 3UF 10% 630VDC RADIAL141V630V0,886" (22,50mm)295 - Immediate$2.21Details weergeven
CAP FILM 3UF 5% 630VDC RADIALECW-FG2J305P1CAP FILM 3UF 5% 630VDC RADIAL141V630V0,886" (22,50mm)286 - Immediate$2.21Details weergeven
CAP FILM 3UF 5% 630VDC RADIALECW-FG2J305PACAP FILM 3UF 5% 630VDC RADIAL141V630V0,886" (22,50mm)228 - Immediate$2.26Details weergeven
CAP FILM 1UF 5% 630VDC RADIALECW-FG2J105P1CAP FILM 1UF 5% 630VDC RADIAL141V630V0,886" (22,50mm)322 - Immediate$1.33Details weergeven
CAP FILM 1UF 10% 630VDC RADIALECW-FG2J105KACAP FILM 1UF 10% 630VDC RADIAL141V630V1,083" (27,50mm)0 - Immediate$0.57Details weergeven
CAP FILM 1UF 10% 630VDC RADIALECW-FG2J105Q1CAP FILM 1UF 10% 630VDC RADIAL141V630V0,886" (22,50mm)19 - Immediate$1.30Details weergeven
CAP FILM 1UF 5% 630VDC RADIALECW-FG2J105PACAP FILM 1UF 5% 630VDC RADIAL141V630V0,886" (22,50mm)861 - Immediate$1.36Details weergeven
CAP FILM 1UF 5% 630VDC RADIALECW-FG2J105JCAP FILM 1UF 5% 630VDC RADIAL141V630V1,083" (27,50mm)310 - Immediate$1.39Details weergeven
CAP FILM 1UF 10% 630VDC RADIALECW-FG2J105QACAP FILM 1UF 10% 630VDC RADIAL141V630V0,886" (22,50mm)486 - Immediate$1.33Details weergeven
CAP FILM 1UF 10% 630VDC RADIALECW-FG2J105KCAP FILM 1UF 10% 630VDC RADIAL141V630V1,083" (27,50mm)664 - Immediate$1.36Details weergeven
CAP FILM 1UF 5% 630VDC RADIALECW-FG2J105JACAP FILM 1UF 5% 630VDC RADIAL141V630V1,083" (27,50mm)678 - Immediate$1.43Details weergeven
CAP FILM 1.5UF 10% 630VDC RADIALECW-FG2J155Q1CAP FILM 1.5UF 10% 630VDC RADIAL141V630V0,886" (22,50mm)0 - Immediate$1.52Details weergeven
CAP FILM 1.5UF 10% 630VDC RADIALECW-FG2J155KCAP FILM 1.5UF 10% 630VDC RADIAL141V630V1,083" (27,50mm)499 - Immediate$1.58Details weergeven
CAP FILM 1.5UF 10% 630VDC RADIALECW-FG2J155KACAP FILM 1.5UF 10% 630VDC RADIAL141V630V1,083" (27,50mm)499 - Immediate$1.23Details weergeven
Published: 2019-04-02