ERA-xV/ERA-xK Series Thin Film Chip Resistors

Panasonic's ERA-xV/ERA-xK series thin film chip resistors are specifically developed to handle extremely hazardous and challenging application environments

Image of Panasonic's ERA-xV/ERA-xK Series Thin Film Chip Resistors Panasonic’s ERA-xV and ERA-xK series thin film chip resistors feature a soft terminal and passivated layer. These resistors provide design engineers with a wide array of resistors to choose from and are specifically developed to handle extremely hazardous and challenging application environments.

The ERA-xV and ERA-xK series resistors are manufactured with a gold inner terminal and soft outer terminal making them highly reliable and stable when faced with both high temperatures and high humidity. They feature a uniquely durable design for high ESD resistance and an operating temperature range of -55°C to +155°C with a load life of 10,000 hours at +85°C . These parts protect against heat shock, corrosion, and are ESD withstanding.

These resistors are highly accurate and provide low-resistance tolerance and low temperature coefficient of resistance (TCR) which is achieved using Panasonic’s thin film process. This series of thin film chip resistors are anti-sulfurated and provide high resistance to sulfurization using an anti-sulfurated electrode material.

The AEC-Q200 qualification of the ERA-xV and ERA-xK series ensures that these resistors meet most of the stringent quality standards in the industry. These parts have almost met the requirements for AEC-Q200 HBM electrostatic discharge test making them durable to ESD events. Compliant to IEC 60115-8, JIS C 5201-8, and JEITA RC-2133C reference standards and also RoHS and REACH compliant.

Features
  • High performance
  • High accuracy
  • Tight resistance tolerance
  • Low TCR
  • Low current noise
  • Excellent linearity
  • Meet IEC 60115-8, JIS C 5201-8, and JEITA RC-2133C standards
  • Meets AEC-Q200 human body model electrostatic discharge test
  • Passivated layer
  • Anti-sulfurated
  • RoHS and REACH compliant
  • Low current noise
  • Excellent linearity
  • AEC-Q200 compliant
Applications
  • BMS, batteries, power control units, motors
  • Solar panels including BMS and batteries
  • All applications: measurement equipment, FA, and tooling devices
  • Automotive
  • General
  • Energy

ERA-2V Thin Film Chip Resistors

AfbeeldingOnderdeelnr. fabrikantBeschrijvingVermogen (watt)SamenstellingFunctiesAvailable QuantityPrijsDetails weergeven
RES 100 OHM 0.1% 1/10W 0402ERA-2VEB1000XRES 100 OHM 0.1% 1/10W 04020,1W, 1/10WDunnefilmAnti-zwavel, Automotive AEC-Q20018811 - Immediate$0.25Details weergeven
RES 1K OHM 0.1% 1/10W 0402ERA-2VEB1001XRES 1K OHM 0.1% 1/10W 04020,1W, 1/10WDunnefilmAnti-zwavel, Automotive AEC-Q20040786 - Immediate$0.25Details weergeven
RES 10K OHM 0.1% 1/10W 0402ERA-2VEB1002XRES 10K OHM 0.1% 1/10W 04020,1W, 1/10WDunnefilmAnti-zwavel, Automotive AEC-Q2000 - Immediate$0.25Details weergeven

ERA-3V Thin Film Chip Resistors

AfbeeldingOnderdeelnr. fabrikantBeschrijvingVermogen (watt)SamenstellingFunctiesAvailable QuantityPrijsDetails weergeven
RES 100 OHM 0.1% 1/8W 0603ERA-3VEB1000VRES 100 OHM 0.1% 1/8W 06030,125W, 1/8WDunnefilmAnti-zwavel, Automotive AEC-Q20049 - Immediate$0.25Details weergeven
RES 1K OHM 0.1% 1/8W 0603ERA-3VEB1001VRES 1K OHM 0.1% 1/8W 06030,125W, 1/8WDunnefilmAnti-zwavel, Automotive AEC-Q20041 - Immediate$0.25Details weergeven
RES 10K OHM 0.1% 1/8W 0603ERA-3VEB1002VRES 10K OHM 0.1% 1/8W 06030,125W, 1/8WDunnefilmAnti-zwavel, Automotive AEC-Q2001718 - Immediate$0.25Details weergeven

ERA-6V Thin Film Chip Resistors

AfbeeldingOnderdeelnr. fabrikantBeschrijvingVermogen (watt)SamenstellingFunctiesAvailable QuantityPrijsDetails weergeven
RES 100 OHM 0.1% 1/4W 0805ERA-6VEB1000VRES 100 OHM 0.1% 1/4W 08050,25W, 1/4WDunnefilmAnti-zwavel, Automotive AEC-Q2002003 - Immediate$0.39Details weergeven
RES 1K OHM 0.1% 1/4W 0805ERA-6VEB1001VRES 1K OHM 0.1% 1/4W 08050,25W, 1/4WDunnefilmAnti-zwavel, Automotive AEC-Q2000 - Immediate$0.39Details weergeven
RES 10K OHM 0.1% 1/4W 0805ERA-6VEB1002VRES 10K OHM 0.1% 1/4W 08050,25W, 1/4WDunnefilmAnti-zwavel, Automotive AEC-Q2009901 - Immediate$0.39Details weergeven

ERA-3K Thin Film Chip Resistors

AfbeeldingOnderdeelnr. fabrikantBeschrijvingVermogen (watt)SamenstellingFunctiesAvailable QuantityPrijsDetails weergeven
RES 120K OHM 0.1% 1/8W 0603ERA-3KEB1203VRES 120K OHM 0.1% 1/8W 06030,125W, 1/8WDunnefilmAnti-zwavel, Automotive AEC-Q200785 - Immediate$0.30Details weergeven
RES 150K OHM 0.1% 1/8W 0603ERA-3KEB1503VRES 150K OHM 0.1% 1/8W 06030,125W, 1/8WDunnefilmAnti-zwavel, Automotive AEC-Q2007361 - Immediate$0.30Details weergeven
RES 180K OHM 0.1% 1/8W 0603ERA-3KEB1803VRES 180K OHM 0.1% 1/8W 06030,125W, 1/8WDunnefilmAnti-zwavel, Automotive AEC-Q2000 - Immediate$0.30Details weergeven

ERA-6K Thin Film Chip Resistors

AfbeeldingOnderdeelnr. fabrikantBeschrijvingVermogen (watt)SamenstellingFunctiesAvailable QuantityPrijsDetails weergeven
RES 120K OHM 0.1% 1/4W 0805ERA-6KEB1203VRES 120K OHM 0.1% 1/4W 08050,25W, 1/4WDunnefilmAnti-zwavel, Automotive AEC-Q2004260 - Immediate$0.47Details weergeven
RES 150K OHM 0.1% 1/4W 0805ERA-6KEB1503VRES 150K OHM 0.1% 1/4W 08050,25W, 1/4WDunnefilmAnti-zwavel, Automotive AEC-Q2002099 - Immediate$0.47Details weergeven
RES 180K OHM 0.1% 1/4W 0805ERA-6KEB1803VRES 180K OHM 0.1% 1/4W 08050,25W, 1/4WDunnefilmAnti-zwavel, Automotive AEC-Q2001136 - Immediate$0.47Details weergeven
Published: 2020-06-19