ETQ-P Series Power Choke Coils (Low Profile Type)

Panasonic offers their metal composite ETQ series power choke coils in a lower profile

Image of Panasonic's Low Profile ETQ Series Power Choke Coils Panasonic announces their low-profile ETQ series power choke coils. This expands Panasonic's line-up of power choke coils, adding a variety of low-profile form factors and additional inductance values. Metal composite technology results in a near linear inductance versus current performance. These parts are AEC-Q200 compliant, ensuring optimal quality and reliability for automotive and other applications with harsh environments.

Features
  • Low profile
  • Metal composite core technology
  • High operating temperature (150°C operation including self-heating)
  • Excellent inductance stability over a broad temperature range
  • AEC-Q200 compliant
  • RoHS-compliant
Benefits
  • For height-restricted designs
  • Near linear inductance versus current performance
  • Reliable operation in strenuous environments
  • Resistance to shock, vibration, and minimal buzz noise
  • AEC-Q200 compliance ensures strict quality control
Industries
  • Automotive and transportation
  • Industrial electronics
  • Lighting
  • Test and measurement
  • Communication
Applications
  • DC to DC converters
  • Buck converters
  • Boost converters
  • Noise filter circuits

PCC-M0530M-LP Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
FIXED IND 680NH 10.2A 7.81 MOHMETQ-P3MR68KVPFIXED IND 680NH 10.2A 7.81 MOHM7496 - Immediate$0.63Details weergeven
FIXED IND 10UH 2.9A 105.6 MOHMETQ-P3M100KVPFIXED IND 10UH 2.9A 105.6 MOHM0 - Immediate$0.63Details weergeven
FIXED IND 330NH 12.7A 5.3 MOHMETQ-P3MR33KVPFIXED IND 330NH 12.7A 5.3 MOHM4614 - Immediate$0.63Details weergeven
FIXED IND 1UH 9A 10.56 MOHM SMDETQ-P3M1R0KVPFIXED IND 1UH 9A 10.56 MOHM SMD949 - Immediate$0.63Details weergeven

PCC-M0630M-LP Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
FIXED IND 680NH 13.2A 5.72 MOHMETQ-P3MR68KVNFIXED IND 680NH 13.2A 5.72 MOHM3362 - Immediate$0.65Details weergeven
FIXED IND 15UH 3A 109.12 MOHMETQ-P3M150KVNFIXED IND 15UH 3A 109.12 MOHM3280 - Immediate$0.65Details weergeven
FIXED IND 22UH 2.7A 140.8 MOHMETQ-P3M220KVNFIXED IND 22UH 2.7A 140.8 MOHM1271 - Immediate$0.65Details weergeven
FIXED IND 10UH 3.6A 78.1 MOHMETQ-P3M100KVNFIXED IND 10UH 3.6A 78.1 MOHM77 - Immediate$0.65Details weergeven

PCC-M0840M-LP Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
FIXED IND 33UH 3.1A SMDETQ-P4M330KVKFIXED IND 33UH 3.1A SMD0 - Immediate$0.69Details weergeven
FIXED IND 680NH 19.6A 3.19 MOHMETQ-P4MR68KVKFIXED IND 680NH 19.6A 3.19 MOHM0 - Immediate$0.71Details weergeven
FIXED IND 10UH 5.2A 45.76 MOHMETQ-P4M100KVKFIXED IND 10UH 5.2A 45.76 MOHM3796 - Immediate$0.69Details weergeven
FIXED IND 4.7UH 8.3A 17.71 MOHMETQ-P4M4R7KVKFIXED IND 4.7UH 8.3A 17.71 MOHM3097 - Immediate$0.69Details weergeven

PCC-M1040M-LP Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
FIXED IND 33UH 4.2A 93.06 MOHMETQ-P4M330KVCFIXED IND 33UH 4.2A 93.06 MOHM2421 - Immediate$0.71Details weergeven
FIXED IND 15UH 6.3A 40.7 MOHMETQ-P4M150KVCFIXED IND 15UH 6.3A 40.7 MOHM0 - Immediate$0.71Details weergeven
FIXED IND 2.2UH 14.8A 7.48 MOHMETQ-P4M2R2KVCFIXED IND 2.2UH 14.8A 7.48 MOHM1334 - Immediate$0.71Details weergeven
FIXED IND 3.3UH 12.6A 10.34 MOHMETQ-P4M3R3KVCFIXED IND 3.3UH 12.6A 10.34 MOHM96 - Immediate$0.71Details weergeven
Published: 2016-10-24