PAN9019/PAN9019A Series Wi-Fi® 6 Dual-Band 2.4/5 GHz and Bluetooth® 5.4 Modules

Panasonic Industry PAN9019/PAN9019A series wireless modules embrace the Wi-Fi 6 standard

Image of Panasonic PAN9019/PAN9019A Series Wi-Fi 6 Dual Band 2.4/5 GHz and Bluetooth 5.4® Module Panasonic PAN9019 and PAN9019A series are dual-band 2.4 GHz/5 GHz 802.11 a/b/g/n/ac/ax Wi-Fi radio modules with integrated Bluetooth BDR/EDR/Low Energy (LE) and, optionally, 802.15.4 radio. They are meticulously designed for highly integrated and cost-effective applications, offering high data rates (802.11ax) and low-power operation (Bluetooth LE and 802.15.4). The module also features an extensive list of certifications, including CE RED, ISED, FCC, UKCA, RCM, and MIC, ensuring its quality and reliability.

Integrated power management, a fast dual-core CPU, 802.11i/w security standard support, and high-speed data interfaces deliver the performance for next-generation products' speed, reliability, and quality requirements. The PAN9019 and PAN9019A series modules significantly reduce design, test, and calibration effort, thereby reducing time-to-market compared to discrete solutions. Integrating Wi-Fi, Bluetooth, and 802.15.4 wireless connectivity allows high throughput applications for industrial devices and appliances and provides the highest connectivity flexibility.

General Features and Benefits
  • Dual-band 2.4 GHz and 5 GHz 802.11 a/b/g/n/ac/ax Wi-Fi, Bluetooth, and 802.15.41 combo module
  • Supports WPA3 security
  • Secured boot and firmware
  • 802.11e quality of service is supported for multimedia application
  • IEEE 802.11ax, 1x1 spatial stream with data rates up to 600 Mbps (MCS11, 80 MHz channel bandwidth)
  • OFDMA (UL/DL) and MU-MIMO (UL/DL)
  • Bluetooth 5.4 (including LE and long-range)
  • WCI-2-wire and 5-wire PTA coexistence interfaces
  • Generic interfaces include SDIO 3.0, high-speed UART, and SPI2 for host processor connection
  • OS driver support for RTOS, Linux®, and Android™
PAN9019/PAN9019A Series Characteristics
  • Surface mount type (SMT): 15.3 mm x 12 mm x 2.5 mm
  • PAN9019: NXP® IW611 WLAN 2.4 GHz and 5 GHz, Bluetooth single-chip solution inside
  • PAN9019A: NXP IW612 WLAN 2.4 GHz and 5 GHz, Bluetooth and 802.15.4 single-chip solution inside
  • Rx sensitivity: -98 dBm at IEEE 802.11b 1 Mbps
  • IEEE 802.11ax 20 MHz, 40 MHz, 80 MHz channel bandwidth
  • Power supply: 1.8 V and 3.3 V
  • SDIO 1-bit or 4-bit
  • Wide temperature range: -40°C to +85°C

PAN9019/PAN9019A Series Evaluation Kits

The PAN9019 and PAN9019A series modules are available in the M.2 form factor for evaluation in conjunction with host processor evaluation kits with an M.2 Key E socket. These modules require a powerful host processor that can execute low-level Wi-Fi and Bluetooth drivers and host high-level Wi-Fi application software and the Bluetooth Stack.

The highly recommended evaluation platform is the NXP i.MX 93 evaluation kit, a powerful tool based on the i.MX 93 application processor with two Arm® Cortex®-A55 cores and a Cortex-M33 core. It boasts 2 GB LPDDR4 RAM, 16 GB eMMC, two Gigabit Ethernet ports, and two USB 2.0 ports. They also support SDIO 3.0, a crucial feature for the operation of the PAN9019.

For the i.MX 93 Evaluation Kit, a Linux board support package (BSP), is available from NXP. The Linux BSP provides everything needed to build a Linux-based image for the i.MX 93 Evaluation Kit using the Yocto Project®.

Evaluation Kits

Image of Panasonic ENWF95x1CMKF

PAN9019 M.2 evaluation device in Key-E form factor (ENWF95x1CMKF)

Image of Panasonic ENWF9000CMKF

The M.2 to mSD adapter (ENWF9000CMKF) is a compact solution for evaluating Panasonic Wi-Fi M.2 Key-E devices in combination with host devices with a microSD slot.

Block Diagrams

PAN9019

Image of PAN9019 Block Diagrams

PAN9019A

Image of PAN9019A Block Diagrams

PAN9019/PAN9019A Series Modules

AfbeeldingOnderdeelnr. fabrikantBeschrijvingRF familie/standaardProtocolAvailable QuantityPrijsDetails weergeven
RF TXRX MOD BT 5.4 WIFI SMDENW-F9501C1KFRF TXRX MOD BT 5.4 WIFI SMDBluetooth, WiFi802.11a/b/g/n/ac/ax, Bluetooth v5.2 + EDR1500 - Immediate$22.09Details weergeven
RF TXRX MOD BT 5.4 WIFI SMDENW-F9511C1KFRF TXRX MOD BT 5.4 WIFI SMD802.15.4, Bluetooth, WiFi802.11a/b/g/n/ac/ax, Bluetooth v5.2 + EDR, Zigbee®498 - Immediate$23.06Details weergeven

PAN9019/PAN9019A Series Eval Kits

AfbeeldingOnderdeelnr. fabrikantBeschrijvingTypeInhoudAvailable QuantityPrijsDetails weergeven
EVAL KIT M.2 PAN9019ENWF9501CMKFEVAL KIT M.2 PAN9019Zendontvanger;802.11 a/b/g/n/ac/ax (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE)Printplaat/-platen6 - Immediate$41.03Details weergeven
EVAL KIT M.2 PAN9019AENWF9511CMKFEVAL KIT M.2 PAN9019AZendontvanger;802.11 a/b/g/n/ac/ax (Wi-Fi, WiFi, WLAN), 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE)Printplaat/-platen4 - Immediate$41.03Details weergeven
Published: 2024-10-30