Antimicrobial Met-Det Cable Ties and Mounts

Panduit's cable ties and mounts offer a solution designed for industries where hygiene, safety, and traceability are non-negotiable

Image of Panduit's Antimicrobial Met-Det Cable Ties and MountsPanduit's metal-detectable cable ties are designed to help the food and beverage industries meet product manufacturing safety standards. Featuring metal-impregnated material, these cable ties are identifiable by metal detection equipment. Additionally, their antimicrobial properties help to reduce the growth of bacteria, fungis, and mold.

Features

  • Designed to help the food, beverage, and pharmaceutical industries meet product manufacturing safety standards
  • Metal-impregnated material is identifiable by metal detection equipment
  • Compliant with the U.S. Food and Drug Administration HACCP* standards and the European Union (EU) hygiene monitoring regulations
  • Available in Antimicrobial Nylon 6.6., Nylon 6.6, or Polypropylene
  • Panduit cable tie installation tools temporarily hold the cut-off tips to help further prevent process stream contamination
  • Metal-impregnated material: allows a cable tie or cable tie mount to be identified by metal detectors helping to reduce contamination in finished products, contributing to compliance with manufacturing standards and HACCP regulations to demonstrate due diligence for consumer safety and quality inspections
  • Choice of polypropylene or Nylon material: suitable for use in a variety of environments, including areas subjected to harsh cleaning solvents providing long-term durability
  • Choice of antimicrobial material: suitable for use in food and beverage facilities, protects against bacteria contamination
  • Blue color: distinct color per common industry practices provides easy identification on conveyor belts and in finished products, reducing waste due to product contamination
Applications
  • Food and beverage
  • Pharmaceutical
  • Health care

Antimicrobial Met-Det Mount

AfbeeldingOnderdeelnr. fabrikantBeschrijvingType montageGrootte / afmetingenMateriaalAvailable QuantityPrijsDetails weergeven
CABLE TIE HLDR DUAL SCRW #8 BLUETM2S8-C96ACABLE TIE HLDR DUAL SCRW #8 BLUESchroef, #8 (M4)0,42" L x 0,06" B x 0,28" H (10,7mm x 1,6mm x 7,0mm)Nylon 6.62806 - Immediate$0.88Details weergeven
CABLE TIE HLDR DUAL SCRW #8 BLUETM3S8-C96ACABLE TIE HLDR DUAL SCRW #8 BLUESchroef, #8 (M4)0,61" L x 0,87" B x 0,37" H (15,6mm x 22,0mm x 9,5mm)Nylon 6.62477 - Immediate$1.01Details weergeven
CABLE TIE HLDR DL SCREW #10 BLUETM3S10-C96ACABLE TIE HLDR DL SCREW #10 BLUESchroef, #10 (M5)0,61" L x 0,87" B x 0,37" H (15,6mm x 22,0mm x 9,5mm)Nylon 6.60 - Immediate$0.99Details weergeven

Antimicrobial Met-Det Cable Tie

AfbeeldingOnderdeelnr. fabrikantBeschrijvingLengte - bij benaderingTreksterkteMateriaalAvailable QuantityPrijsDetails weergeven
CBL TIE LOCKING BLUE 50LB 7.30"PLT2S-C96ACBL TIE LOCKING BLUE 50LB 7.30"7"50 lbs (22,68 kg)Polyamide (PA66), nylon 6/67100 - Immediate$0.32Details weergeven
CBL TIE LOCKING BLUE 30LB 8"PLT2I-C96ACBL TIE LOCKING BLUE 30LB 8"8"30 lbs (13,61 kg)Polyamide (PA66), nylon 6/60 - Immediate$0.38Details weergeven
CBL TIE LOCKING BLUE 50LB 11.40"PLT3S-C96ACBL TIE LOCKING BLUE 50LB 11.40"11"50 lbs (22,68 kg)Polyamide (PA66), nylon 6/60 - Immediate$0.63Details weergeven
CBL TIE LOCKING BLUE 50LB 1.200'PLT4S-C96ACBL TIE LOCKING BLUE 50LB 1.200'14"50 lbs (22,68 kg)Polyamide (PA66), nylon 6/60 - Immediate$0.71Details weergeven
CBL TIE LOCKING BLUE 18LB 3.90"PLT1M-C96ACBL TIE LOCKING BLUE 18LB 3.90"4"18 lbs (79,38 kg)Polyamide (PA66), nylon 6/60 - Immediate$0.31Details weergeven
CBL TIE LOCKING BLU 120LB 11.40"PLT3H-L96ACBL TIE LOCKING BLU 120LB 11.40"11"120 lbs (54,43 kg)Polyamide (PA66), nylon 6/64350 - Immediate$0.99Details weergeven
CBL TIE LOCKING BLU 120LB 1.200'PLT4H-L96ACBL TIE LOCKING BLU 120LB 1.200'14"120 lbs (54,43 kg)Polyamide (PA66), nylon 6/61050 - Immediate$1.05Details weergeven
Published: 2024-03-14