CHO-SHRINK® 1061 Electrically Conductive Heat Shrinkable Tubing
Parker Chomerics' CHO-SHRINK 1061 silver-filled, ideal for electronic cabling assemblies where weight savings is of importance
Parker Chomerics' CHO-SHRINK 1061 is electrically conductive, heat shrinkable material designed to provide excellent EMI shielding of cables and connectors in military and aerospace applications. Consisting of a polyolefin heat shrinkable tubing coated with a unique Chomerics silver-filled paint, CHO-SHRINK is ideal for electronic cabling assemblies where weight savings is of paramount importance. It remains flexible after application and provides an environmental barrier against dust, moisture, and other contaminants. Standard lengths of tubing come in four foot sections with a wide selection of connector boots and custom transition pieces available as well.
- Meets NASA outgassing specs for space use
- 70 dB to 80 dB attenuation over 500 MHz
- Dramatic weight savings vs. conventional braided mesh
- Easy installation
- Excellent moisture and contamination seal
- 4:1 shrink ratio
- MIL-R-46846 compliant
- Missiles
- Aircraft
- Satellites
- Vehicles
- Any electronic system requiring weight savings
CHO-SHRINK® 1061 Electrically Conductive Heat Shrinkable Tubing
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Grote diameter gerecupereerd | Kleine diameter geleverd | Kleine diameter gerecupereerd | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 71-02-7057-1000 | HEATSHRINK BOOT BLACK | 1,110" (28,19mm) | 1,680" (42,67mm) | 0,390" (9,91mm) | 0 - Immediate | See Page for Pricing | Details weergeven |