THERM-A-GAP GEL 75 Thermally Conductive Gel

Parker Chomerics' THERM-A-GAP GEL 75 7.5 W/m-K thermally conductive gel provides superior design flexibility

Image of Parker Chomerics' THERM-A-GAP GEL 75 Thermally Conductive GelParker Chomerics' THERM-A-GAP GEL 75 is a fully cured dispensable thermal gel with 7.5 W/m-K thermal conductivity. It is designed as a one-component fully cured system with automated dispensing. This eliminates time-consuming hand assembly, decreasing installation costs and reducing manufacturing and purchasing (logistical) complexity. These products require no mixing or curing, providing superior design flexibility.

Features
  • Thermal conductivity: 7.5 W/m-K
  • Easily dispensed
  • No secondary curing required
  • Low thermal impedance
  • Very low compression force
  • Reworkable
Applications
  • Telecom base stations
  • Power supplies and semiconductors
  • Memory and power modules
  • Microprocessors
  • Central processing units (CPUs)

THERM-A-GAP GEL 75 Thermally Conductive Gel

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
THERM-A-GAP GEL 75 7.5 W/M-K DIS65-02-GEL75-0030THERM-A-GAP GEL 75 7.5 W/M-K DIS1827 - Immediate$69.36Details weergeven
THERM-A-GAP GEL 75 7.5 W/M-K DIS65-00-GEL75-0010THERM-A-GAP GEL 75 7.5 W/M-K DIS410 - Immediate$51.85Details weergeven
THERM-A-GAP GEL 75 7.5 W/M-K DIS65-1P-GEL75-2500THERM-A-GAP GEL 75 7.5 W/M-K DIS0 - Immediate$2,169.60Details weergeven
Published: 2024-02-06