PTFIX DIN Rail and Direct Mount Distribution Blocks
Phoenix Contact features their ready-to-connect PTFIX distribution blocks with push-in technology
Save time and space in control cabinets with Phoenix Contact’s PTFIX power distribution blocks. Fit to be connected right out of the box, PTFIX distribution blocks can be mounted and positioned in a number of different combinations.
Features
- Enable push-in connection technology for easy, time-saving usage
- Experience up to 50 percent space savings with both horizontal and transverse mounting on 35 mm and 15 mm standard DIN rail
- Utilize other mounting options including self-assembly with adapters or flanges and tool-free adhesive mounting
- Satisfy any application with the choice of 6-, 12-, and 18-terminal points in 1.5 mm2, 2.5 mm2, and 2.5 mm2 with a 6 mm2 feed-in; all in 11 color options
PTFIX Din-Rail Mount Distribution Blocks
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Aantal niveaus | Stijl aansluiting | Lengte | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 3002919 | TERM BLK 6POS BLUE | 1 | Insteekbaar, veer | 0,850" (21,60mm) | 16 - Immediate | $5.82 | Details weergeven |
![]() | ![]() | 3002928 | TERM BLK 6POS RED | 1 | Insteekbaar, veer | 0,850" (21,60mm) | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | 3002910 | TERM BLK 6POS GRAY | 1 | Insteekbaar, veer | 0,850" (21,60mm) | 170 - Immediate | $2.57 | Details weergeven |
![]() | ![]() | 3002914 | TERM BLK 12POS GRAY | 1 | Insteekbaar, veer | 0,850" (21,60mm) | 35 - Immediate | $3.16 | Details weergeven |
![]() | ![]() | 3002922 | TERM BLK 12POS BLUE | 1 | Insteekbaar, veer | 0,850" (21,60mm) | 0 - Immediate | See Page for Pricing | Details weergeven |
PTFIX Direct Mount Distribution Blocks
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Aantal niveaus | Stijl aansluiting | Lengte | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 3002757 | TERM BLK 6POS GRAY | 1 | Insteekbaar, veer | 0,850" (21,60mm) | 0 - Immediate | $1.30 | Details weergeven |
![]() | ![]() | 3002758 | TERM BLK 12POS GRAY | 1 | Insteekbaar, veer | 0,850" (21,60mm) | 908 - Immediate | $2.59 | Details weergeven |
![]() | ![]() | 3002799 | TERM BLK 12POS GRAY | 1 | Insteekbaar, veer | 0,850" (21,60mm) | 0 - Immediate | $3.16 | Details weergeven |
![]() | ![]() | 3002766 | TERM BLK 12POS RED | 1 | Insteekbaar, veer | 0,850" (21,60mm) | 203 - Immediate | $2.59 | Details weergeven |
![]() | ![]() | 3002876 | TERM BLK 18POS BLUE | 1 | Insteekbaar, veer | 0,850" (21,60mm) | 0 - Immediate | $4.44 | Details weergeven |