Efficient InnoMux™ and InnoSwitch™3-MX with PowiGaN™ Chipset for Multiple Output, Single-Stage Power Supplies
Power Integrations helps to simplify the development and manufacturing of power supplies for monitors and TVs with up to 50% reduction in component count
Power Integrations' InnoMux chipset employs a unique single-stage power architecture that reduces losses in display applications by 50% when compared to conventional designs, increasing overall efficiency to 91% and higher-output in constant-voltage and constant-current LED backlight driver designs. Additionally, by eliminating the need for post regulation (i.e. buck and boost) stages, TV and monitor designers can halve component count, improving reliability and reducing manufacturing cost. With a high breakdown voltage of 750 V, the PowiGaN InnoSwitch3-MX parts are also extremely robust and highly resistant to the line surges and swells commonly-seen in regions with unstable mains voltages.
- Up to 75 W
- Up to 91% energy efficient
- Up to 750 V primary switch
- CV/CC
- Integrated primary switch and controller plus secondary-side controller
- Integrated PI FluxLink™ isolated feedback link
- InnoMux: HSOP-28 or QFN-28 packages for wave solder or reflow
- TVs
- Monitors
- Embedded displays
- Smart appliances and devices
InnoSwitch™3-MX
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Topologie | Besturingskenmerken | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | INN3464C-TL | IC OFFLINE SW FLBACK INSOP-24D | Flyback | EN | 1995 - Immediate | $1.16 | Details weergeven |
![]() | ![]() | INN3465C-TL | IC OFFLINE SW FLBACK INSOP-24D | Flyback | EN | 0 - Immediate | $1.27 | Details weergeven |
![]() | ![]() | INN3466C-TL | IC OFFLINE SW FLBACK INSOP-24D | Flyback | EN | 1996 - Immediate | $1.35 | Details weergeven |
![]() | ![]() | INN3467C-TL | IC OFFLINE SW FLBACK INSOP-24D | Flyback | EN | 0 - Immediate | $1.41 | Details weergeven |
![]() | ![]() | INN3468C-TL | IC OFFLINE SW FLBACK INSOP-24D | Flyback | EN | 0 - Immediate | $1.48 | Details weergeven |
![]() | ![]() | INN3470C-TL | IC OFFLINE SW FLBACK INSOP-24D | Flyback | EN | 1999 - Immediate | $5.32 | Details weergeven |
![]() | ![]() | INN3475C-TL | IC OFFLINE SW FLBACK INSOP-24D | Flyback | EN | 2000 - Immediate | $1.30 | Details weergeven |
![]() | ![]() | INN3476C-TL | IC OFFLINE SW FLBACK INSOP-24D | Flyback | EN | 0 - Immediate | $1.41 | Details weergeven |
![]() | ![]() | INN3477C-TL | IC OFFLINE SW FLBACK INSOP-24D | Flyback | EN | 0 - Immediate | $1.46 | Details weergeven |
![]() | ![]() | INN3478C-TL | IC OFFLINE SW FLBACK INSOP-24D | Flyback | EN | 1987 - Immediate | $3.61 | Details weergeven |
![]() | ![]() | INN3479C-TL | IC OFFLINE SW FLBACK INSOP-24D | Flyback | EN | 0 - Immediate | $4.50 | Details weergeven |
InnoMux
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Spanning - voeding (min.) | Apparaatpakket leverancier | Available Quantity | Prijs | Details weergeven | ||
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | IMX101J-TL | IC LED DRIVER CTRLR PWM 28QFN | 4,75V | 28-QFN (5x5) | 2000 - Immediate | $0.58 | Details weergeven | |
![]() | ![]() | IMX101U-TL | IC LED DRIVER CTRLR PWM 28HSOP | 4,75V | 28-HSOP | 2000 - Immediate | $0.64 | Details weergeven | |
![]() | ![]() | IMX102U-TL | IC LED DRIVER CTRLR PWM 28HSOP | 4,75V | 28-HSOP | 1987 - Immediate | $0.64 | Details weergeven | |
![]() | ![]() | IMX111J-TL | IC LED DRIVER CTRLR PWM 28QFN | 4,75V | 28-QFN (5x5) | 48 - Immediate | $0.58 | Details weergeven | |
![]() | ![]() | IMX111U-TL | IC LED DRIVER CTRLR PWM 28HSOP | 4,75V | 28-HSOP | 2000 - Immediate | $0.64 | Details weergeven | |
![]() | ![]() | IMX112U-TL | IC LED DRIVER CTRLR PWM 28HSOP | 4,75V | 28-HSOP | 2000 - Immediate | $0.64 | Details weergeven |