Proto-N2RF Prototyping Board with nRF24L01+ Interface

The PTSolns Proto-N2RF prototyping board with nRF24L01+ and Nano interfaces can accept all common nRF24L01+ packages

Image of PTSolns Proto-N2RF Prototyping Board with nRF24L01+ InterfaceThe PTSolns Proto-N2RF prototyping board is specially designed for interfacing the common Nano microcontroller and nRF24L01+ transceiver, with additional I2C ports throughout the board. The Proto-N2RF got its name as a combination of these interfaces.

On the left-hand side of the board, the same features as the Proto-Half can be found. Users are encouraged to familiarize themselves with the Proto-Half before using this more advanced board. The right-hand side of the Proto-N2RF contains the various interfaces. Along the board's top edge are mounting holes for a common LCD module, which can be connected via the adjacent 5 V I2C port. The board has added markings such as warnings and voltage connections to aid the user.

Features
  • I2C and 1602/2004 LCD interfaces
  • Configurable power supply options for nRF24L01+ interface
  • All features of the Proto-Half
  • Compatible with all three common nRF24L01+ packages (mini, standard, +PA+LNA)
  • Compatible with standard Nano development board
Applications
  • Prototyping
  • Internet of Things (IoT)
  • Communication
  • Sensor data displaying
  • Education

Proto-N2RF Prototyping Board with nRF24L01+ Interface

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
BREADBOARD GENERAL PURPOSE PTHPTS-00135-201BREADBOARD GENERAL PURPOSE PTH609 - Immediate$3.56Details weergeven

Associated Parts

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
BREADBOARD GENERAL PURPOSE PTHPTS-00075-201BREADBOARD GENERAL PURPOSE PTH1527 - Immediate$3.56Details weergeven
BREADBOARD GENERAL PURPOSE PTHPTS-00079-201BREADBOARD GENERAL PURPOSE PTH594 - Immediate$2.17Details weergeven
I2C BACKPACK FOR 16-PIN LCD KITPTS-00166-211I2C BACKPACK FOR 16-PIN LCD KIT17 - Immediate$8.56Details weergeven
NANO FLIP ATMEGA328P EVAL BRDPTS-00196-201NANO FLIP ATMEGA328P EVAL BRD242 - Immediate$8.68Details weergeven
Published: 2024-11-11