Brushless DC Actuators

PUI Audio's actuators feature improved speed and torque control compared to brushed actuators

Image of PUI Audio's BLDC ActuatorsPUI Audio’s SMT ERM actuators provide high power in a small package and feature improved speed and torque control compared to brushed actuators. These actuators offer a longer lifespan than brushed designs due to the lack of friction between the brushes and a commutator.

PUI Audio’s BLDC eccentric rotating mass haptics can save time and money in maintenance and energy costs. Users can experience the benefits of modern motor technology.

Features
  • Very small brushless motor with a built-in IC driver
  • High reliability and durability
  • Lead-wire motor is attached for easy assembly
Applications
  • High reliability: medical equipment
  • Light wearable devices: fitness trackers and watches

BLDC Actuators

AfbeeldingOnderdeelnr. fabrikantBeschrijvingGrootte / afmetingenAvailable QuantityPrijsDetails weergeven
BRUSHLESS HD MOTOR 3VDC 15000RPMHD-EM0602-LW15-RBRUSHLESS HD MOTOR 3VDC 15000RPMRond - 0,236" dia (6,00mm)78 - Immediate$5.16Details weergeven
BRUSHLESS HD MOTOR 3VDC 12000RPMHD-EM0802-LW30-RBRUSHLESS HD MOTOR 3VDC 12000RPMRond - 0,315" dia (8,00mm)327 - Immediate$4.18Details weergeven
Published: 2023-06-06