Dynamic Speaker Management (DSM™)-Ready Speakers

PUI Audio's DSM-ready speakers are high fidelity sound simplified

Image of PUI Audio's Dynamic Speaker Management (DSM) Ready SpeakersPUI Audio’s ASE02506MS-LW90-DSM-R is a DSM-ready micro speaker that has been pre-characterized for use with Maxim’s DSM smart amplifier solution. It comes prepackaged in a compact enclosure, enabling easy system integration. This turnkey solution vastly increases the loudness (SPL) and bass response safely and reliably within PUI's strict speaker specifications.

Simply load the provided Vdrx, defined as the voltage required to reach maximum excursion, into Maxim’s DSM Sound Studio GUI when setting the excursion limit in the “Characterize” section of the GUI. The DSM Sound Studio GUI allows users to develop a complete register map to customize DSM for their design.

Features
  • DSM-ready for use with Maxim Integrated’s MAX98390 class D amplifier with integrated DSM
  • Water and dust proof with IP67 rating
  • 90 mm pre-tinned lead wires for quick, simple connection
  • High fidelity sound in a tiny plug-and-play package

Dynamic Speaker Management (DSM™)-Ready Speakers

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
SPEAKER 6OHM 1W TOP PORT 93DBASE02506MS-LW90-DSM-RSPEAKER 6OHM 1W TOP PORT 93DB1115 - Immediate$4.67Details weergeven

Maxim MAX98390 IC Amp Audio

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC AMP CLASS D MONO 6.5W 36WLPMAX98390EWX+IC AMP CLASS D MONO 6.5W 36WLP0 - ImmediateSee Page for PricingDetails weergeven
Published: 2019-06-13