Haptics Flex Actuator

PUI Audio flexible piezoelectric film is designed to create authentic tactile feedback

Image of PUI Audio Haptics Flex ActuatorPUI Audio haptic actuators offer a wide frequency range and a realistic sense of touch, resulting in a natural and engaging user experience. They can be incorporated straight into the device's surface without causing the entire thing to shake, unlike LRAs and ERMs. They work similarly to a haptic skin, giving the user immediate, meaningful, and localized tactile feedback.

They can be seamlessly integrated into various surfaces thanks to their incredibly thin and flexible design, making them ideal for a broad range of applications requiring superior haptic feedback. To give users haptic stimuli that incorporate the recognition of high-resolution patterns and effects, multiple actuators can be placed in different locations on the same device.

They are RoHS and REACH compliant, making them safe for nearly any application.

Features
  • Size: 14 mm x 18.5 mm x 0.6 mm
  • Operating frequency: 0 Hz to 500 Hz
  • Displacement: 230 µm @ 212 Vp-p/150 Hz
Applications
  • Gaming and VR controllers
  • Smart buttons
  • Smart wearables
  • Display touch interfaces
  • Mouse/keyboards

Haptics Flex Actuator

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
Piezo Flexible Haptics 212VHD-PAF1419Piezo Flexible Haptics 212V59 - Immediate$64.88Details weergeven
Published: 2024-12-13