Subwoofer Exciters

PUI Audio’s silent subwoofer exciters offer great bass without sacrificing space

Image of PUI Audio’s Subwoofer ExcitersPUI Audio’s silent subwoofer exciters, also referred to as tactile transducers, are purpose-built to recreate ultra-low frequencies down to 5 Hz. They deliver bass, without much space, and with nearly none of the sound.

Instead of using a cone or diaphragm to move air, the electromechanical motor is designed to directly couple to a surface (such as the frame of a chair or sofa) to transmit vibrational energy from the motor into the mounting surface, exciting deep tissue muscles (kinesthetic senses), skeletal nerve endings (haptic senses), and transmitting sound through bone conduction.

The ASX08604 SW R silent subwoofer exciter delivers focused low-frequency energy (down to 20 Hz) in a relatively small package. Designed to replace small subwoofers for individual users, this exciter features 25 W continuous power handling and 50 W peak power handling.

The ASX11504 SW R silent subwoofer exciter delivers focused low-frequency energy (down to 5 Hz) and increases power handling to 50 W continuous, 100 W peak. Designed to replace large subwoofers for individual users, this exciter features an all-aluminum housing and can be used to build shaker tables.

Subwoofer Exciters

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
SPEAKER 4OHM 25W TOP PORT 80DBASX08604-SW-RSPEAKER 4OHM 25W TOP PORT 80DB74 - Immediate$30.14Details weergeven
SPEAKER 4OHM 50W TOP PT EXCITERASX11504-SW-RSPEAKER 4OHM 50W TOP PT EXCITER177 - Immediate$52.72Details weergeven
Published: 2019-08-01