2.5GBase-T Ethernet Connector Modules

Pulse Electronics’, a YAGEO Company, 2.5GBase-T Ethernet connector modules are designed for multiple Ethernet applications

Image of Pulse Electronics’, a YAGEO Company, 2.5GBase-T Ethernet Connector ModulesPulse Electronics', a YAGEO Company, line of 2.5GBase-T Ethernet connector modules support 4P PoE connections for multiple Ethernet applications. These connectors are compatible with all major 2.5GBase-T PHY suppliers. Multiple package options and extended temperature solutions are available. These 2.5GBase-T connectors are ideal for applications requiring higher bandwidth and PoE function such as base stations, 802.11ac access points, routers, switches, and video displays.

Features
  • Designed to meet IEEE802.3bz for 2.5GBase-T
  • Compatible with all major PHYs
  • 4P PoE up to 100 W
  • Available in -40°C to +85°C operating temperature
  • Multiple package options available
  • Industry standard footprints
Applications
 
  • Access points
  • Switches
  • Base stations
 
  • Gateways
  • Video displays

2.5GBase-T Ethernet Connector Modules

AfbeeldingOnderdeelnr. fabrikantBeschrijvingToepassingenType montageAvailable QuantityPrijsDetails weergeven
CONN JACK 1PORT PCBJK0-2500NLCONN JACK 1PORT PCB2.5G Base-T, AutoMDIXThrough-hole0 - Immediate$13.10Details weergeven
CONN JACK 1PORT PCBJK0-2501NLCONN JACK 1PORT PCB2.5G Base-T, AutoMDIXThrough-hole0 - ImmediateSee Page for PricingDetails weergeven
CONN JACK 1PORT PCBJXK0-2500NLCONN JACK 1PORT PCB2.5G Base-T, AutoMDIXThrough-hole180 - Immediate$14.28Details weergeven
CONN JACK 4PORT PCBJ0B-2014NLCONN JACK 4PORT PCB2.5G Base-T, AutoMDIXThrough-hole154 - Immediate$36.63Details weergeven
CONN JACK 8PORT PCBJ0B-2005NLCONN JACK 8PORT PCB2.5G Base-T, AutoMDIXThrough-hole2 - Immediate$75.12Details weergeven
CONN JACK 12PORT PCBJ0B-2015NLCONN JACK 12PORT PCB2.5G Base-T, AutoMDIXThrough-hole0 - Immediate$83.45Details weergeven
Published: 2018-05-03