Automotive Ethernet Common Mode Chokes - AE Series

Pulse Electronics', a YAGEO Company, common-mode chokes (CMC) support the IEEE 802.3 bw/bp and Open Alliance TC1/TC3 standard twisted-pair Ethernet

Image of Pulse Electronics’, a YAGEO Company AE Series Common Mode Chokes Pulse Electronics, a YAGEO Company, 100Base-T1 and 1000Base-T1 CMCs support multiple applications that implement single twisted-pair Ethernet in the automobile. These CMCs operate from -40°C to +125°C, have high-reliability, high-volume manufacturing, long-term manufacturing support, and meet AEC-Q200 requirements. In the automotive networking world, new trends are evolving, and Automotive Ethernet is one of the indispensable technologies. Applications such as advanced driver assist systems (ADAS), infotainment, gateways, body control, camera/radar, and even vehicle-to-X (V2X) communication are elements of future vehicles that are difficult to imagine without the latest generation of in-vehicle networking.

Resources

Features and Benefits
  • Designed to meet IEEE 802.3 bw/bp and Open Alliance TC1/TC3
  • IATF 16949:2016 certification
  • Qualified at major global automobile manufacturers (Ford, BMW, Renault, JLR, Volvo, VW Group, Daimler-Benz, Hyundai, Toyota, and Stellantis)
  • Qualified at major semiconductors for automotive Ethernet (Broadcom, Marvell/Aquantia, TI, Realtek, Valens, NXP, Infineon, Intel, and Microchip)
  • Meets AEC-Q200 requirements
  • Operating temperatures: -40°C to +125°C
  • PPAP documentation available
Applications
  • Infotainment
  • Gateways
  • Cameras and radar
  • ADAS body controls
  • Backbone diagnostics
  • Body control
  • Data control modules
  • Telematics

AE0100 Common-Mode Choke

AfbeeldingOnderdeelnr. fabrikantBeschrijvingDC-weerstand (DCR) (max.)Nominale spanning - DCNominale spanning - ACAvailable QuantityPrijsDetails weergeven
CMC 100MA 2LN SMD AEC-Q200AE0100CMC 100MA 2LN SMD AEC-Q2003,5mOhm60V-4220 - Immediate$2.85Details weergeven

AE1210 Common-Mode Choke

AfbeeldingOnderdeelnr. fabrikantBeschrijvingDC-weerstand (DCR) (max.)Nominale spanning - DCNominale spanning - ACAvailable QuantityPrijsDetails weergeven
CMC 100MA 2LN SMD AEC-Q200AE1210CMC 100MA 2LN SMD AEC-Q2003,9mOhm (nom.)60V-4125 - Immediate$2.29Details weergeven

AE2002 Common-Mode Choke

AfbeeldingOnderdeelnr. fabrikantBeschrijvingNominale stroom (max.)DC-weerstand (DCR) (max.)Nominale spanning - DCAvailable QuantityPrijsDetails weergeven
CMC 160UH 100MA 2LN SMD AEC-Q200AE2002CMC 160UH 100MA 2LN SMD AEC-Q200100mA5Ohm60V4967 - Immediate$2.54Details weergeven

AE5002 Common-Mode Choke

AfbeeldingOnderdeelnr. fabrikantBeschrijvingNominale stroom (max.)DC-weerstand (DCR) (max.)Nominale spanning - DCAvailable QuantityPrijsDetails weergeven
CMC 100UH 100MA 2LN SMD AEC-Q200AE5002CMC 100UH 100MA 2LN SMD AEC-Q200100mA4,2Ohm-11871 - Immediate$3.14Details weergeven
Updated: 2022-02-02
Published: 2018-05-01