High-Current Trans-Inductors - PAL6374_HLT Series

Pulse Electronics', a YAGEO Company, PAL6374_HLT is specifically designed for use with trans-inductor voltage regulator (TLVR) topology

Image of Pulse Electronics', a YAGEO Company, High-Current Trans-Inductors - PAL6374_HLT Series Pulse Electronics, a YAGEO Company, expands its inductor line with a trans-inductor-based voltage regulator developed in the common domain. The hybrid device mitigates ‎bandwidth limitations of existing VRM solutions and further drives performance improvements. The trans-inductor is similar to a ‎traditional one-turn VR inductor but has the addition of a second tightly coupled winding. The main low DCR primary is used in a ‎traditional VR inductor, having a PWM input with several phases feeding the output. Each single turn secondary is tied in a series loop ‎referenced to the local ground. When a load step occurs on a given phase, the resultant increase or decrease in the duty cycle is ‎reflected to its secondary winding; because the secondaries of each phase are in a series loop, this change can be seen immediately. ‎Through the magnetic coupling, this sensed change is reflected to each inductor’s primary winding. In effect, this allows all phases to ‎respond simultaneously to a load transient, greatly reducing the time needed for the converter to adjust. The PAL6374.xxxHLT series ‎is primarily used to power processors, memory, FPGAs, and ASICs in applications such as servers, datacenters, and storage systems‎.

Features
  • Current rating: Over 77 A typ.
  • Operating temperature: -40°C to +130°C
  • Inductance range: 70 nH to 180 nH
  • Height: 12.0 mm max.
  • Footprint: 10.0 mm x 5.0 mm max.

High-Current Trans-Inductors - PAL6374_HLT Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
FIXED IND 120NH 71A 0.45 MOHMPAL6374.121HLTFIXED IND 120NH 71A 0.45 MOHM1460 - Immediate$2.16Details weergeven
FIXED IND 150NH 77A 0.135 MOHMPAL6374.151AHLTFIXED IND 150NH 77A 0.135 MOHM296 - Immediate$1.95Details weergeven
FIXED IND 120NH 77A 0.135 MOHMPAL6374.121AHLTFIXED IND 120NH 77A 0.135 MOHM0 - Immediate$1.95Details weergeven
FIXED IND 80NH 77A 0.135 MOHMPAL6374.800AHLTFIXED IND 80NH 77A 0.135 MOHM312 - Immediate$1.95Details weergeven
FIXED IND 90NH 77A 0.135 MOHMPAL6374.900AHLTFIXED IND 90NH 77A 0.135 MOHM340 - Immediate$1.95Details weergeven
FIXED IND 70NH 71A 0.45 MOHM SMDPAL6374.700HLTFIXED IND 70NH 71A 0.45 MOHM SMD238 - Immediate$2.16Details weergeven
FIXED IND 90NH 71A 0.45 MOHM SMDPAL6374.900HLTFIXED IND 90NH 71A 0.45 MOHM SMD0 - Immediate$2.16Details weergeven
FIXED IND 100NH 77A 0.135 MOHMPAL6374.101AHLTFIXED IND 100NH 77A 0.135 MOHM307 - Immediate$1.95Details weergeven
FIXED IND 150NH 71A 0.45 MOHMPAL6374.151HLTFIXED IND 150NH 71A 0.45 MOHM1384 - Immediate$2.16Details weergeven
FIXED IND 180NH 71A 0.45 MOHMPAL6374.181HLTFIXED IND 180NH 71A 0.45 MOHM350 - Immediate$2.16Details weergeven
FIXED IND 70NH 77A 0.135 MOHMPAL6374.700AHLTFIXED IND 70NH 77A 0.135 MOHM340 - Immediate$1.95Details weergeven
FIXED IND 180NH 77A 0.135 MOHMPAL6374.181AHLTFIXED IND 180NH 77A 0.135 MOHM325 - Immediate$1.95Details weergeven
FIXED IND 80NH 71A 0.45 MOHM SMDPAL6374.800HLTFIXED IND 80NH 71A 0.45 MOHM SMD334 - Immediate$2.16Details weergeven
FIXED IND 100NH 71A 0.45 MOHMPAL6374.101HLTFIXED IND 100NH 71A 0.45 MOHM324 - Immediate$2.16Details weergeven
Published: 2022-10-20