QPC2320 Ultra-Wideband SOI SPDT Reflective RF Switches

Qorvo switches feature low insertion loss and high isolation in a compact 2.25 mm QFN package for wideband RF systems

Image of Qorvo QPC2320 Ultra-Wideband SOI SPDT Reflective RF SwitchThe Qorvo QPC2320 is a silicon‑on‑insulator (SOI) single‑pole, double‑throw (SPDT) reflective RF switch covering an exceptionally wide frequency range from 20 MHz to 15 GHz. It is intended for broadband signal routing where consistent RF performance is required across multiple bands and operating modes.

Designed with low insertion loss and high isolation at the upper end of its operating range, the device supports up to 2 W RF input power and maintains fast switching and settling times suitable for time‑critical RF paths. The switch operates from simple 0 V/+3 V control logic, eliminating the need for negative bias rails.

The QPC2320 is packaged in a compact 2.25 mm x 2.25 mm QFN with flip‑chip construction, enabling short RF paths and straightforward PCB integration. Minimal DC power consumption and broadband impedance matching make it well suited for dense RF front ends and modular architectures.

Features
  • Frequency coverage from 0.02 GHz to 15 GHz
  • ≤1 dB insertion loss and >40 dB isolation at 15 GHz
  • Up to 2 W RF power handling with 0 V/+3 V control
  • Fast switching (<50 ns) and RF settling time (<66 ns)
  • Compact 2.25 mm x 2.25 mm QFN package with low DC power consumption
Applications
  • Broadband RF signal routing and path selection
  • Electronic warfare (EW) and defense communication systems
  • Test and measurement instrumentation
  • Multi-band and wideband RF front ends
  • High isolation switching in commercial or aerospace platforms

QPC2320 Ultra-Wideband SOI SPDT Reflective RF Switches

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
Nieuwe producten
0.02-15GHZ SPDT
QPC2320SR0.02-15GHZ SPDT47 - Immediate$28.85Details weergeven
Nieuwe producten
0.02-15GHZ SPDT
QPC2320TR70.02-15GHZ SPDT0 - Immediate$19.88Details weergeven

Evaluation Board

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
Nieuwe producten
0.02-15GHZ SPDT
QPC2320EVB0.02-15GHZ SPDT0 - Immediate$351.46Details weergeven
Published: 2026-02-24