QBHP686 Series 0.2 W LEDs

QT Brightek offers their QBHP686 series of low-profile, low thermal resistance, high-bright LEDs

Image of QT Brightek's QBHP686 Series 0.2 W LEDsQT Brightek's QBHP686 series is a high bright 2835 PLCC-2 LED with a compact form-factor (0.8 mm height). It has an enhanced heat dissipation capability thanks to a large heatsink at the back. It is suitable for all SMT assembly and solder processes. With this miniature size, it is an ideal light source for many lighting applications such as LED T8, light bulb, panel light, LED modules and more.

Features
Applications
  • Low-profile PLCC-2 package (0.8 mm height)
  • Low thermal resistance and high light output
  • 0.2 W (60 mA)
  • CRI 80
  • Architectural lighting
  • Household appliances
  • General lighting

QBHP686 0.2 W

AfbeeldingOnderdeelnr. fabrikantBeschrijvingVloeimiddel bij 85 °C, stroom - testVloeimiddel bij 25 °C, stroom - testAvailable QuantityPrijs
LED QBHP686 COOL WHT 6020K SMDQBHP686-IWK-CWLED QBHP686 COOL WHT 6020K SMD-24lm (nom.)1973 - Immediate$0.52Details weergeven
Published: 2014-06-27