YECT004W1A 5G Terminal Mount Dipole Antenna

The Quectel YECT004W1A 5G terminal mount rubber dipole external antenna is terminated with an SMA male connector

Image of Quectel YECT004W1A 5G Terminal Mount Dipole External AntennaThe Quectel YECT004W1A ultra-wideband 5G antenna provides broad coverage from 600 MHz to 6000 MHz and supports backward compatibility with 4G/3G and 2G networks, as well as LTE Cat-M and narrowband IoT (NB-IoT). The antenna is terminated with an SMA male connector. Ideal for applications where the antenna is required to be discrete, this low-profile, terminal mount omnidirectional antenna is easy to install with maximum durability thanks to its IP67 rated, PC + ABS enclosure.

The YECT004W1A antenna is designed as a dipole to operate on various GND planes or in free space, with a hinged SMA male connector for ease of integration and optimal positioning. The hinged structure helps avoid interference from other antennas or objects by rotating in different directions when mounted on terminals. This omnidirectional antenna is ideally suited for gateways and routers, smart metering, vending machines, industrial IoT, smart home, connected enterprise, offering great performance with its high gain and efficiency.

Features
  • Frequency band: 600 MHz to 6000 MHz
  • Dimensions: 135 mm x 15.6 mm x 13 mm
  • Efficiency: up to 69.0% (EVB)
  • RoHS and REACH compliant
  • IP rating: IP67
  • Optimized for 5G networks
  • Terminal mount
  • SMA male connector
  • Compatible with FAKRA, TNC, and N-type connectors
Applications
  • Gateways and routers
  • Smart metering
  • Vending machines
  • Industrial IoT
  • Smart homes
  • Connected enterprise

YECT004W1A 5G Terminal Mount Dipole Antenna

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
EXTERNAL ANTENNA, RUBBER, TERMINYECT004W1AEXTERNAL ANTENNA, RUBBER, TERMIN0 - Immediate$4.97Details weergeven
Published: 2026-01-16