RC1701HP-WIZE High-Power RF Transceiver Module

Radiocrafts’ RF module contains a communication controller with embedded Wize protocol and 500 mW output power

Image of Radiocrafts' RC1701HP-WIZE High-Power RF Transceiver ModuleRadiocrafts’ RC1701HP-WIZE is a Wize compliant high-power RF transceiver module for hard-to-reach places that measures 12.7 mm x 25.4 mm x 3.7 mm. The module contains a communication controller with embedded Wize protocol (v.1.1) as specified by the Wize Alliance based on Wireless M-Bus (EN 13757-4) operating at 169 MHz with 500 mW output power. The module is compliance tested for operation under the European radio regulations.

Wize is an international Internet of Things (IoT) standard defined by the Wize Alliance targeting wireless metering, smart city, and Industrial Internet of Things (IIoT) applications. The organization brings together major international players from the industrial and utility sectors to support the implementation of long-range wide area network technology called Wize. Radiocrafts is one of those many members of the Wize Alliance. The technology is well proven in industrial-grade applications with several million objects already connected worldwide in applications such as energy or water metering, waste collection, and air monitoring.

Wize is a 169 MHz IIoT technology designed to achieve long range, great object penetration, and long battery life. It is based on Wireless M-Bus N-mode which has been used in millions of gas and water meters in commercial operation for several years. It is specially designed for deployments on a territory-wide scale which require integration in a constrained environment including metering, public lighting, energy management of buildings, and smart mobility. The deployment of the network is simple and fast because the technology requires only a communicating object and a concentrator; no repeater system, no pairing, or complex programming sensor are required.

Features
  • Designed for hard-to-reach places
    • Wize is specially designed for constrained environments due to the penetration properties and range of the 169 MHz band
  • Strong industry backing
    • Wize Alliance is an open, non-profit association that promotes an international standard for the IIoT
    • The organization brings together major international players from the industrial and utility sectors
  • Long RF range of 20 km line-of-sight
  • Great coverage
    • The Wize 169 technology allows for an average building penetration loss of 7.5 dB which is very low compared to other ISM band technologies, due to its long wavelength
  • Robust communication
  • Secure transfer of data in terms of privacy, data integrity, and authentication
  • Power-efficient 2-way communication protocol for sensor reading and control
  • Future-proofed with over-the-air (OTA) updates
  • Proven solution based on Wireless M-Bus
  • Existing Infrastructure
    • It is compliant with existing Wize networks that many network owners in Europe and Africa have installed for smart city applications
  • Simple network deployment requirements
    • Requires only a communicating object and a concentrator; no repeater system, no pairing, nor complex programming sensor are needed
  • Low maintenance
    • With the low-power capabilities and limited equipment requirements, it facilitates the operating and maintenance costs and conditions
  • A non-populated spectrum
    • Communications from one object to the gateways are carried out in broadcast mode in both directions which allows multiple gateways to receive the same message from an object
Applications
  • Networks with buried objects
  • Networks with isolated objects
  • Smart metering
  • Smart city wireless networks
  • Heavy industry
  • Energy management of buildings
  • Public lighting
  • Water and gas metering
  • Waste management

RC1701HP-WIZE High-Power RF Transceiver Module

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
RF TXRX MOD ISM<1GHZ CAST SMDRC1701HP-WIZERF TXRX MOD ISM<1GHZ CAST SMD114 - Immediate$31.60Details weergeven

Development Kit

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
EVAL BOARD FOR RC1701HP-WIZERC1701HP-WIZE-DKEVAL BOARD FOR RC1701HP-WIZE0 - ImmediateSee Page for PricingDetails weergeven
Published: 2019-09-17