RACON Series Tactile Switches

RAFI's distinct key click switches are suitable for demanding applications

Image of RAFI's RACON Series Tactile SwitchesRAFI's RACON tactile switches are engineered to meet challenging user demands. They feature gold contacts rated up to one million cycles are ideal for applications that demand long life and a crisp, clear tactile feeling. The electrical contacts are well protected from moisture, dust, and debris as the rubber gasket is molded directly to the base of the switch. Users differentiate the interface experience with the help of high force and crisp actuations, which is an important brand characteristic of premium products.

The RACON switches are available in 8.4 mm and 12 mm square housing options and packaging includes vertical and right-angle variants of SMT or PTH packages. RACON switches have an operating temperature range of -40°C to +90°C and are suitable for automotive and harsh industrial environments. There is no special tooling required to bring a RACON switch from the printed circuit board (PCB) to the interface panel thanks to RAFI's complete offering of standard keycaps, light guides, and extended actuators.

Features
  • SMD version is suitable for processing with an automatic SMD assembly machine
  • Suitable for common soldering methods:
    • Wave soldering bath for print versions
    • Reflow soldering surface-mount device (SMD)
    • Manual soldering
Applications
  • Automotive
  • Harsh environments

RACON Series Tactile Switches

AfbeeldingOnderdeelnr. fabrikantBeschrijvingOriëntatie actuatorVerlichtingType, kleur verlichtingAvailable QuantityPrijsDetails weergeven
SWITCH TACTILE SPST-NO 0.1A 42V1.14.100.503/0000SWITCH TACTILE SPST-NO 0.1A 42VBovenaangedrevenNiet-verlicht-9464 - Immediate$2.12Details weergeven
SWITCH TACTILE SPST-NO 0.1A 42V1.14.100.501/0000SWITCH TACTILE SPST-NO 0.1A 42VBovenaangedrevenNiet-verlicht-744 - Immediate$7.26Details weergeven
SWITCH TACTILE SPST-NO 0.1A 42V1.14.100.502/0000SWITCH TACTILE SPST-NO 0.1A 42VBovenaangedrevenNiet-verlicht-2945 - Immediate$2.60Details weergeven
SWITCH TACTILE SPST-NO 0.1A 42V1.14001.5050000SWITCH TACTILE SPST-NO 0.1A 42VZijaangedrevenNiet-verlicht-0 - Immediate$3.54Details weergeven

Accessories

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
PLUNGER EXTENSION 9.0MM5.46.011.036/0710PLUNGER EXTENSION 9.0MM2801 - Immediate$1.11Details weergeven
PLUNGER 8.0MM X 7.0MM HT5.46.167.090/0209PLUNGER 8.0MM X 7.0MM HT1388 - Immediate$0.39Details weergeven
RACON 8/12 PLUNGER D 8.0 L 4.805.46.167.094/0209RACON 8/12 PLUNGER D 8.0 L 4.80620 - Immediate$0.39Details weergeven
PLUNGER 8.0MM X 6.5MM HT5.46.167.301/0209PLUNGER 8.0MM X 6.5MM HT2741 - Immediate$0.39Details weergeven
Published: 2018-11-14