RPA100H/RPA200H Series Half-Brick DC/DC Converters

RECOM Power's RPA100H and RPA200H series are DC/DC railway converters with ultra-wide 10:1 input voltage range

Image of RECOM Power's RPA100H and RPA200H Half-Brick DC/DC ConvertersRECOM Power's RPA100H and RPA200H series half-brick DC/DC converters are designed for railway rolling stock and high voltage battery applications. When planning a universally applicable railway device at least three versions of the same design are typically necessary to cover all standard supply voltages in railway vehicles ranging from a nominal 24 VDC to 110 VDC. This causes additional complications that can be avoided by using RECOM’s DC/DC railway converters with ultra-wide input voltage, which allow for all-in-one solutions.

By accepting a 10:1 input voltage from 14.4 VDC to 156 VDC, these converters can be considered for any railway design without worrying about voltage tolerances, voltage dips, or the local supply voltage. Their ultra-wide input voltage range covers all standard battery supply voltages from 24 VDC to 110 VDC (including EN50155 transients and brownouts) in a single product and they offer isolated and regulated 12 V or 24 VDC outputs.

Image of RECOM Power's RPA100H and RPA200H Half-Brick DC/DC Converters Continuous Operation

Continuous full power operation is certified between 16.8 V and 137.5 V, including full load start-up. Once running, the converter will operate for short periods of time over an extended input voltage range down to 14.4 V and up to 156 V, thus covering all EN50155 undervoltage and overvoltage transient conditions.

Image of RECOM Power's RPA100H and RPA200H Half-Brick DC/DC Converters Efficiency vs Output Current

The converters have a consistently high efficiency over the entire input voltage and load range, and come with a metal baseplate to permit a wide operating temperature range from -40°C up to +97°C (when suitably cooled). For high reliability, no tantalum capacitors are used internally and the casing has threaded inserts to allow secure mounting to PCBs or bulkheads for use in high shock and vibration environments. The converters are fully compliant to EN50155, certified to UL/IEC/EN60950 and come with a three-year warranty.

Features Applications
  • 10:1 ultra-wide input voltage range
  • 3 kVAC/1 minute reinforced insulation
  • UL/IEC/EN60950-1 certified, CE marked
  • EN50155 compliant
  • Efficiency up to 90%
  • -40°C to +93.5°C baseplate temperature range
  • Railway rolling stocks
  • On-board and trackside applications
  • Industrial applications
  • High voltage battery-powered applications
  • Distributed power supply architectures

RPA100H/RPA200H Series Half-Brick DC/DC Converters

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
DC DC CONVERTER 12V 100WRPA100H-11012SRUW/PDC DC CONVERTER 12V 100W0 - Immediate$216.56Details weergeven
DC DC CONVERTER 24V 100WRPA100H-11024SRUW/PDC DC CONVERTER 24V 100W0 - Immediate$230.37Details weergeven
DC DC CONVERTER 12V 200WRPA200H-11012SRUW/PDC DC CONVERTER 12V 200W0 - Immediate$245.16Details weergeven
DC DC CONVERTER 24V 200WRPA200H-11024SRUW/PDC DC CONVERTER 24V 200W5 - Immediate$245.16Details weergeven
DC DC CONVERTER 12V 102WRPA100H-11012SRUW/NDC DC CONVERTER 12V 102W0 - Immediate$216.56Details weergeven
DC DC CONVERTER 24V 101WRPA100H-11024SRUW/NDC DC CONVERTER 24V 101W0 - Immediate$216.56Details weergeven
DC DC CONVERTER 12V 204WRPA200H-11012SRUW/NDC DC CONVERTER 12V 204W0 - Immediate$230.12Details weergeven
DC DC CONVERTER 24V 204WRPA200H-11024SRUW/NDC DC CONVERTER 24V 204W0 - Immediate$230.12Details weergeven
Published: 2017-12-27