Precision TIG Welding Controller

Renesas' TIG welding controller solution is a complete DC plus AC/DC TIG programmable welding control system

Image of Renesas' Precision TIG Welding ControllerRenesas’ winning combination reference design for precision tungsten inert gas (TIG) welding controller, also known as gas tungsten arc welding, uses a non-consumable tungsten electrode to produce a weld. A variety of industries use TIG welding for high-quality welding purposes, usually on thin metals such as aluminum. Renesas' TIG welding controller solution is a complete DC plus AC/DC TIG programmable welding control system.

Features
  • Precise, wide range, arc-current measurement on secondary side
  • Detection of ozone and other dangerous gases' concentration
  • Isolated controller for high-side measurements/control
  • IR multi-touch HMI display, operable with gloves
  • Connected via Wi-Fi/Bluetooth® LE (BLE)
  • Control circuitry for water cooling (enabling compact tool)
  • ISL85410 buck regulator
    • Wide VIN 1 A synchronous buck regulator
  • DA16600 connectivity
    • Ultra-low-power Wi-Fi plus BLE combo modules for battery-powered IoT devices
  • ZMOD4410 digital gas sensor
    • Indoor air quality sensor platform
  • ZMOD4510 digital gas sensor
    • Outdoor air quality sensor platform
  • HS3104 humidity sensor
    • Relative humidity and temperature sensor
  • CCG1401 interface and sensory
    • Transimpedance amplifier
  • RA2E1 microcontroller
    • 48 MHz Arm® Cortex®-M23 entry-level general-purpose microcontroller
  • RA6M3 microcontroller
    • 32-bit microcontroller with 120 MHz with USB high-speed, Ethernet, and TFT controller
Applications
  • High class 230 VDC plus AC/DC TIG (WIG) welding machines
  • Welding machines with water cooling

ISL85410 Buck Regulator

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC REG BUCK ADJ 1A 12DFNISL85410FRZIC REG BUCK ADJ 1A 12DFN0 - Immediate$1.52Details weergeven

DA16600 Connectivity

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
RF TXRX MOD BT WIFI CHIP SMDDA16600MOD-AAC4WA32RF TXRX MOD BT WIFI CHIP SMD606 - Immediate$14.22Details weergeven

ZMOD4410 Digital Gas Sensor

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
SENSOR AIR QUALITY I2C OUTPUTZMOD4410AI1VSENSOR AIR QUALITY I2C OUTPUT0 - ImmediateSee Page for PricingDetails weergeven

ZMOD4510 Digital Gas Sensor

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
SENSOR AIR QUALITY I2C OUTPUTZMOD4510AI1VSENSOR AIR QUALITY I2C OUTPUT191 - Immediate$4.13Details weergeven

RA2E1 Microcontroller

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC MCU 32BIT 32KB FLASH 32LQFPR7FA2E1A53CFJ#AA0IC MCU 32BIT 32KB FLASH 32LQFP374 - Immediate$1.73Details weergeven

RA6M3 Microcontroller

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC MCU 32BIT 1MB FLASH 144LFQFPR7FA6M3AF3CFB#AA0IC MCU 32BIT 1MB FLASH 144LFQFP124 - Immediate$11.37Details weergeven
Published: 2021-09-28