RA4C1 80 MHz Arm® Cortex®-M33 Based Low-Power MCU

The Renesas RA4C1 80 MHz Arm Cortex-M33 based low-power MCU comes with TrustZone®, segment LCD controller, and advanced security

Image of Renesas RA4C1 80MHz Arm Cortex-M33 Based Low-Power MCU The Renesas RA4C1 32-bit MCU group features the low-power, Arm Cortex-M33 (CM33) core with TrustZone to deliver an ideal balance of low voltage operation, low power consumption, and high performance. The RA4C1 offers operation down to 1.6 V, combined with a low-power standby current of as little as 1.73 µA and a multitude of low-power features enabling the user to dynamically optimize power and performance to their application requirements.

The RA4C1 integrates an advanced security engine offering isolation from improper access from the CPU or a debugger, and offers a 128-bit unique ID, secure key management, and acceleration for Advanced Encryption Standard (AES), Elliptic Curve Cryptography (ECC), and Secure Hash Algorithm (SHA). This security feature secures data from cyberattacks and complies with the latest legislation.

Many low-power features are included in the RA4C1 MCUs, such as segment LCD display drive, real-time clock (RTC) with a high-precision mode, analog-to-digital converter (ADC), and timers, as well as integrated communications interfaces such as CAN FD, I2C, SPI, and low-power UARTs. All these built-in features make the RA4C1 MCUs ideal for metering applications such as power, gas, and water meters, as well as many industrial automation, home appliances, smart home, consumer, and building/home automation applications.

The RA4C1 comes in a range of 64-pin or 100-pin LQFP packages and offers support for operating temperatures of -40°C to +105°C. The RA4C1 MCUs are fully supported by the Renesas Flexible Software Package and a comprehensive set of hardware and software development tools.

Features
  • 80 MHz Arm Cortex-M33 with TrustZone
  • 512 KB dual bank Flash supporting background operation (BGO)
  • 96 KB SRAM with 64KB parity and 32 KB ECC
  • 8 KB data Flash
  • 168 µA/MHz active current, 1.73 µA standby current
  • Fast wake-up <3.5 µS [from middle-speed on-chip oscillator (MOCO)]
  • 6 SCI (UART, simple SPI, simple I2C), SSI
  • 2 x low-power UARTs with 32 kHz support
  • 2 x I2C multi-master interface
  • 3 x SPIs
  • CAN FD
  • Quad SPI with XIP
  • 32-bit and 16-bit timers, 32-bit ultra-low power timers
  • 2 x watchdog timer
  • High-precision RTC
  • 12-bit ADC
  • Temperature sensor with 1% accuracy
  • 8 x 44 segment LCD drive
  • Advanced security engine with support for: TRNG, Unique ID, AES, ECC, SHA
Applications
  • Building automation
  • Industrial automation
  • Submetering
  • HVAC
  • Energy
  • Renewable energy
Resources
    Image of Renesas RA4C1 80MHz Arm Cortex-M33 Based Low-Power MCU

RA4C1 80MHz Arm® Cortex®-M33 Based Low-Power MCU

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
Nieuwe producten
EK-RA4C1 R7FA4C1 EVAL BRD
RTK7EKA4C1S01001BEEK-RA4C1 R7FA4C1 EVAL BRD2 - Immediate$56.67Details weergeven
Nieuwe producten
MCU RA4 ARM CM33 80MHZ 512K/64K
R7FA4C1BD3CFP#UA0MCU RA4 ARM CM33 80MHZ 512K/64K80 - Immediate$6.76Details weergeven
Published: 2025-09-18