RRW11011 500 W AC/DC Primary-Side Digital Controller

Renesas RRW11011 500 W AC/DC primary-side digital controller is designed for interleaved PFC and half-wave LLC

Image of Renesas RRW11011 500 W AC/DC Primary-Side Digital ControllerThe Renesas RRW11011 is a high-performance AC/DC primary side digital controller that integrates an advanced interleaved boost power factor correction (PFC) controller and a half-wave LLC (HWLLC) controller. The device is optimized to operate with the Renesas RRW30120 secondary side controller for secondary side regulation (SSR).

With its integrated interleaved boost PFC stage, the RRW11011 improves power factor, total harmonic distortion (THD), efficiency, and EMI performance. Intelligent digital two-stage control further enhances efficiency, reduces EMI, and minimizes audible noise across operating conditions.

Features

  • Supports ultra-high-power density AC/DC converter designs (3 W/cm3) up to 500 W
  • USB PD 3.1/3.2 support for wide input/output voltage applications
  • Integrated interleaved PFC and HWLLC control in a compact 16-lead DFN package
  • Intelligent digital two-stage control for improved efficiency, EMI, and audible noise performance
  • Renesas patent technology enabling low standby power consumption
  • Comprehensive built-in protections, including AC brown out, output short circuit, output overvoltage, and optocoupler failure
  • Configurable performance and protection parameters for flexible system optimization
Applications
  • USB PD adapters
  • Rapid-charging adapters
  • LED drivers
  • Wall outlets
  • TV powers
  • Power tools and garden lawn mowers
  • Electric bicycles (ebikes), 2-/3-wheelers
  • Medical AC/DC power
  • Aux power for servers, telecom
  • Audio/smart speakers
  • Industrial power
  • Factory automation
  • Appliances, white goods
  • Coffee machines
  • Printers
  • POS printers
  • POE power
  • Network equipment, gateways
  • Single-board computers
  • DIN rail power
  • Merchant power
  • Motor controls
  • PLC (programmable logic controller) power

RRW11011 500 W AC/DC Primary-Side Digital Controller

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
Nieuwe producten
AC/DC PRIMARY-SIDE DIGITAL HALF-
RRW11011-176AC/DC PRIMARY-SIDE DIGITAL HALF-0 - ImmediateSee Page for PricingDetails weergeven
Published: 2026-04-17