Precision DC Current Shunts

The Riedon™ products by Bourns RS series of low-cost DC current shunts are rated up to 6,000 A

Image of Precision DC Current ShuntsRiedon™ products by Bourns RS series of off-the-shelf, base-mounted, and bus-bar precision current shunts offer current ratings from 1 A to 6,000 A and several mounting configurations to meet various installation requirements. The RS, RSH, RSI, RSJ, RSK, RSN, and RSW series combine low cost and short lead times, while custom design capability caters to unique requirements. These devices target applications in the renewable energy market, high-capacity battery monitoring, and heavy industry.

The principle of current measurement using a shunt resistor depends on measuring the small voltage dropped across a precision resistor placed in series with the load. Riedon products by Bourns offer standard parts that provide 50 mV and 100 mV outputs but can also provide custom output voltages. The very low-resistance values required for shunt resistors, 50 mΩ at 1 A and just 0.0083 mΩ at 6000 A, are provided by Manganin® resistive elements. These are precision-etched to a standard tolerance of ±0.25%, while the RSN series features a tolerance of ±0.1%.

The RS range is divided into different families depending on the current rating and mounting style. All feature a 4-terminal design, which separates the heavy-duty load-carrying connections from the voltage-sensing terminals. Terminal blocks are brass or copper, depending on the series and current rating. Operation is specified over a temperature range of -40°C to +100°C with a temperature coefficient of resistance (TCR) of ±15 ppm/°C or better and a dielectric strength for base-mounted models of 750 VDC (terminal block to base).

Features
  • Base or bus-mounted
  • Current ratings: 1 A to 6000 A
  • 50 mV, 100 mV, or custom output
  • Standard tolerance: ±0.25%
  • Optional tolerance: ±0.1%
  • Manganin resistive elements
Applications
  • Solar generators
  • Wind power
  • Heavy industry
  • Electroplating
  • Battery chargers
  • Mining
  • Welding

RCS Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
RES CHAS MNT 100 UOHM 1% 3WRCS1-0R0001F1RES CHAS MNT 100 UOHM 1% 3W0 - ImmediateSee Page for PricingDetails weergeven
RES CHAS MNT 200 UOHM 1% 3WRCS2-0R0002F1RES CHAS MNT 200 UOHM 1% 3W0 - ImmediateSee Page for PricingDetails weergeven
RES CHAS MNT 300 UOHM 1% 3WRCS3-0R0003F1RES CHAS MNT 300 UOHM 1% 3W0 - ImmediateSee Page for PricingDetails weergeven
RES CHAS MNT 400 UOHM 1% 3WRCS4-0R0004F1RES CHAS MNT 400 UOHM 1% 3W0 - Immediate$33.46Details weergeven

RSA Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
RES CHAS MNT 0.001 OHM .25% 10WRSA-100-100RES CHAS MNT 0.001 OHM .25% 10W722 - Immediate$37.40Details weergeven
RES CHAS MNT 500 UOHM .25% 5WRSA-100-50RES CHAS MNT 500 UOHM .25% 5W789 - Immediate$36.97Details weergeven
RES CHAS MNT 0.01 OHM .25% 1WRSA-10-100RES CHAS MNT 0.01 OHM .25% 1W93 - Immediate$37.40Details weergeven
RES CHAS MNT 0.005 OHM .25% 1/2WRSA-10-50RES CHAS MNT 0.005 OHM .25% 1/2W110 - Immediate$36.55Details weergeven
RES CHAS MNT 0.005 OHM .25% 2WRSA-20-100RES CHAS MNT 0.005 OHM .25% 2W204 - Immediate$40.65Details weergeven

RSB Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
RES CHAS MNT 500 UOHM .25% 20WRSB-200-100RES CHAS MNT 500 UOHM .25% 20W99 - Immediate$51.56Details weergeven
RES CHAS MNT 250 UOHM .25%RSB-200-50RES CHAS MNT 250 UOHM .25%107 - Immediate$52.45Details weergeven
RES CHAS MNT 166.7 UOHM .25%RSB-300-50RES CHAS MNT 166.7 UOHM .25%25 - Immediate$54.27Details weergeven
RES CHAS MNT 200 UOHM .25% 50WRSB-500-100RES CHAS MNT 200 UOHM .25% 50W141 - Immediate$55.65Details weergeven
RES CHAS MNT 100 UOHM .25% 25WRSB-500-50RES CHAS MNT 100 UOHM .25% 25W806 - Immediate$66.86Details weergeven

RSN Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
RES CHAS MNT 0.001 OHM 0.1% 10WRSN-100-100BRES CHAS MNT 0.001 OHM 0.1% 10W144 - Immediate$52.35Details weergeven
RES CHAS MNT 500 UOHM 0.1% 5WRSN-100-50BRES CHAS MNT 500 UOHM 0.1% 5W126 - Immediate$51.48Details weergeven
RES CHAS MNT 0.01 OHM 0.1% 1WRSN-10-100BRES CHAS MNT 0.01 OHM 0.1% 1W113 - Immediate$52.35Details weergeven
RES CHAS MNT 667 UOHM 15WRSN-150-100BRES CHAS MNT 667 UOHM 15W59 - Immediate$52.35Details weergeven
RES CHAS MNT 333 UOHM 7.5WRSN-150-50BRES CHAS MNT 333 UOHM 7.5W50 - Immediate$51.48Details weergeven

Precision DC Current Shunts

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
RES CHAS MNT 25 UOHM 0.25%RSJ-2000-50RES CHAS MNT 25 UOHM 0.25%9 - Immediate$196.59Details weergeven
RES CHAS MNT 125 UOHM 0.25%RSH-400-50RES CHAS MNT 125 UOHM 0.25%68 - Immediate$45.54Details weergeven
RES CHAS MNT 133 UOHM 0.25%RSH-375-50RES CHAS MNT 133 UOHM 0.25%5 - Immediate$45.54Details weergeven
RES CHAS MNT 417 UOHM 0.25%RSW-120-50RES CHAS MNT 417 UOHM 0.25%8 - Immediate$19.00Details weergeven
RES CHAS MNT 670 UOHM 0.25%RSW-75-50RES CHAS MNT 670 UOHM 0.25%0 - Immediate$19.00Details weergeven
RES CHAS MNT 0.005 OHM 0.25%RSW-10-50RES CHAS MNT 0.005 OHM 0.25%22 - Immediate$19.00Details weergeven
RES CHAS MNT 0.01 OHM 0.1% 0.25WRSN-5-50BRES CHAS MNT 0.01 OHM 0.1% 0.25W38 - Immediate$51.48Details weergeven
Updated: 2025-01-29
Published: 2015-07-07