Automotive EEPROMs

ROHM Semiconductors' automotive EEPROMs offer a range of interfaces including microwire, I2C, and SPI bus

Image of ROHM's Automotive EEPROMsROHM Semiconductor’s serial EEPROMs are non-volatile memory made with a double cell structure optimized for data retention. The automotive EEPROMs are good up to 1 M write cycles and offer up to 40 years of data retention. They offer a range of interfaces including microwire, I2C, and serial peripheral interface (SPI) bus. Storage capacities are available up to 1 Mbit density and they are available in a variety of surface mount packages.

Features
  • Microwire, I2C, and SPI bus interfaces available
  • AEC-Q100
  • Up to 1 Mbit density
  • More than 1 million write cycles
  • More than 40 years data retention
  • Double cell structure
Applications
  • Car navigation
  • Body ECU
  • Sunroofs
  • Power windows
  • Cluster
  • Power trains

Automotive EEPROMs

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC EEPROM 8KBIT I2C 400KHZ 8MSOPBR24T08FVM-WTRIC EEPROM 8KBIT I2C 400KHZ 8MSOP2615 - Immediate$0.29Details weergeven
IC EEPROM 4KBIT SPI 2MHZ 8SOPBR9040F-WE2IC EEPROM 4KBIT SPI 2MHZ 8SOP1326 - Immediate$0.67Details weergeven
IC EEPROM 1KBIT I2C 400KHZ 8SOPBR24A01AF-WLBH2IC EEPROM 1KBIT I2C 400KHZ 8SOP0 - Immediate$1.21Details weergeven
Published: 2020-06-02