BD4xx and BD7xx Series Regulators

ROHM Semiconductor offers two new series of low quiescent linear regulators for automotive applications

Image of ROHM BD4xx and BD7xx Series RegulatorsROHM's new low quiescent (lq) current regulators feature a rated voltage of 50 V, 200/500 mA output current and an output voltage accuracy of ±2%. In order to provide the best solution for each application, ROHM offers two new series of products:

-The BD4xx series offers compatible devices with a good selection of standard packages and a low Iq of 40 µA (Typ.)

-The BD7xx series offers ultra-low current consumption with an Iq of only 6 µA (Typ.)

Both families are ideal for applications requiring a direct connection to the battery and low current consumption. Ceramic capacitors can be used for compensation of the output capacitor phase. Furthermore, these ICs also feature over-current protection to protect the device from damage caused by short-circuiting and an integrated thermal shutdown to protect the device from overheating at overload conditions.

Features and Benefits

  • BD7xx Series: ultra-low quiescent current: 6 µA (Typ.)
  • BD7xx Series: low saturation Pch DMOS 3 to 200 mA; 2 to 500 mA (Typ.)
  • BD4xx Series: low quiescent current: 40 µA (Typ.)
  • BD4xx Series: low saturation Pch DMOS 1.6 to 200 mA; 0.6 to 500 mA (Typ.)
  • VCC maximum voltage: 50 V
  • Output current: 200 mA (maximum) / 500 mA (maximum)
  • Output voltage: 3.3 V ± 2% / 5.0 V ±2%
  • Enables low ESR ceramic capacitors to be used for output phase compensation
  • Integrated output current control circuit protects the IC against damage due to short circuits
  • Built-in thermal shutdown prevents IC overheating due to overload conditions

BD4xx Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijs
IC REG LIN 3.3V 200MA 8-HTSOP-JBD433M2EFJ-CE2IC REG LIN 3.3V 200MA 8-HTSOP-J3413 - Immediate$1.44Details weergeven
IC REG LIN 3.3V 200MA 8-HTSOP-JBD433M2WEFJ-CE2IC REG LIN 3.3V 200MA 8-HTSOP-J2292 - Immediate$1.40Details weergeven
IC REG LIN 3.3V 200MA SOT-223-4FBD433M2WFP3-CE2IC REG LIN 3.3V 200MA SOT-223-4F2346 - Immediate$1.54Details weergeven
IC REG LINEAR 3.3V 500MA TO263-5BD433M5WFP2-CZE2IC REG LINEAR 3.3V 500MA TO263-518 - Immediate$2.46Details weergeven
IC REG LIN 3.3V 500MA TO252-J5FBD433M5WFPJ-CZE2IC REG LIN 3.3V 500MA TO252-J5F0 - Immediate$1.33Details weergeven
IC REG LINEAR 5V 200MA 8-HTSOP-JBD450M2EFJ-CE2IC REG LINEAR 5V 200MA 8-HTSOP-J4965 - Immediate$1.44Details weergeven
IC REG LINEAR 5V 200MA 8-HTSOP-JBD450M2WEFJ-CE2IC REG LINEAR 5V 200MA 8-HTSOP-J8704 - Immediate$1.44Details weergeven
IC REG LINEAR 5V 500MA TO252-J5FBD450M5WFPJ-CZE2IC REG LINEAR 5V 500MA TO252-J5F2834 - Immediate$1.12Details weergeven

BD7xx Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijs
IC REG LINEAR 3.3V 200MA TO252BD733L2FP-CE2IC REG LINEAR 3.3V 200MA TO252955 - Immediate$1.62Details weergeven
IC REG LIN 3.3V 200MA 8-HTSOP-JBD733L2EFJ-CE2IC REG LIN 3.3V 200MA 8-HTSOP-J13417 - Immediate$1.73Details weergeven
IC REG LIN 3.3V 200MA SOT-223-4FBD733L2FP3-CE2IC REG LIN 3.3V 200MA SOT-223-4F2724 - Immediate$1.41Details weergeven
IC REG LINEAR 3.3V 500MA TO252BD733L5FP-CE2IC REG LINEAR 3.3V 500MA TO252901 - Immediate$1.98Details weergeven
IC REG LINEAR 5V 200MA TO252BD750L2FP-CE2IC REG LINEAR 5V 200MA TO2526243 - Immediate$1.62Details weergeven
IC REG LINEAR 5V 200MA 8-HTSOP-JBD750L2EFJ-CE2IC REG LINEAR 5V 200MA 8-HTSOP-J13940 - Immediate$1.73Details weergeven
IC REG LIN 5V 200MA SOT-223-4FBD750L2FP3-CE2IC REG LIN 5V 200MA SOT-223-4F1775 - Immediate$1.41Details weergeven
IC REG LINEAR 5V 500MA TO252BD750L5FP-CE2IC REG LINEAR 5V 500MA TO25220367 - Immediate$1.98Details weergeven
Published: 2015-07-22