BV1HB008EFJ-C High-Side Intelligent Power Device (IPD)

ROHM high-side IPDs deliver reliable 12 V load control with integrated protection and diagnostics

Image of ROHM Semiconductor BV1HB045EFJ-C High Side Switch ROHM BV1HB008EFJ-C single-channel 9 mΩ high-side IPDs integrate overcurrent load protection, a dual-temperature shutdown mechanism that limits the internal thermal transients and reduces the mechanical stress of the IC, and a smart active-clamp circuit to dissipate the magnetic energy while switching off inductive loads and to protect internal circuits from overvoltage surges. Embedded current sense and diagnostic features provide real-time load current information and open- or short-circuit feedback in both on and off states. A 3 V and 5 V CMOS-compatible input pin offers direct microcontroller connection without special interfaces or level shifters. These, in conjunction with a wide input voltage range, make the high-side IPD a high-performance component that is suitable for 12 V battery-connected automotive applications.

Features
  • AEC-Q100 qualified
  • Short-circuit load protection
  • Overcurrent limitation
  • Active-clamp and overvoltage protection
  • Dual-temperature shutdown
  • Undervoltage lockout
  • Integrated current sense circuit
  • Loss of ground protection
  • Reverse battery connection protection
  • Open-load and short-to-battery diagnostics
Applications
  • Drivers for resistive, inductive, and capacitive loads
  • MOSFET, relay, and fuse replacement
  • 12 V automotive applications

BV1HB008EFJ-C High-Side Intelligent Power Device (IPD)

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
Nieuw bij DigiKey
AUTOMOTIVE INTELLIGENT POWER DEV
BV1HB008EFJ-CE2AUTOMOTIVE INTELLIGENT POWER DEV22 - Immediate$2.60Details weergeven
Published: 2025-09-26