CSL1901 Series 0603 Low-Current Emission LEDs

ROHM's CSL1901 LEDs reduce uneven brightness and color in indicators and numeric displays

Image of ROHM's CSL1901 Series 0603 Low-Current Emission LEDsROHM's CSL1901 series 0603 size (0.6" × 0.3") LEDs are optimized for low-light applications such as indicators and numeric displays in factory automation (FA) equipment and communication control equipment.

In recent years, technological advancements in LED elements have dramatically improved luminous efficiency, increasing brightness. At the same time, the market is demanding LEDs tailored to characteristics in the low-current range. This results in higher brightness, making it necessary to design for appropriate luminous intensity and emission wavelengths in applications where interference with adjacent light emitting parts must be considered.

Features
  • Versatile 0603 size
  • Reduces visual variations in brightness and color under low-light conditions
  • Low-current drive in low-light applications
  • Available in different colors
Applications
  • Indicators and numeric displays in a variety of applications
  • FA equipment (PLC and other control devices)
  • Machine tools
  • Manufacturing/inspection equipment
  • Communication control devices:
    • Modems
    • Routers

CSL1901 Series 0603 Low-Current Emission LEDs

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
LED RED DIFFUSED 0603 SMDCSL1901VW1LED RED DIFFUSED 0603 SMD5349 - Immediate$0.34Details weergeven
LED RED DIFFUSED 0603 SMDCSL1901UW1LED RED DIFFUSED 0603 SMD438 - Immediate$0.34Details weergeven
LED YELLOW DIFFUSED 0603 SMDCSL1901YW1LED YELLOW DIFFUSED 0603 SMD4246 - Immediate$0.34Details weergeven
LED YLW-GRN DIFFUSED 0603 SMDCSL1901MW1LED YLW-GRN DIFFUSED 0603 SMD0 - Immediate$0.34Details weergeven
LED ORANGE DIFFUSED 0603 SMDCSL1901DW1LED ORANGE DIFFUSED 0603 SMD2909 - Immediate$0.34Details weergeven
Published: 2022-11-16