High-Efficiency SMD Series of DC-DC Converters

ROHM Semiconductor offers its MOSFETs for DC-DC buck converter and load-switching applications

Image of ROHM Semiconductor's High-Efficiency SMD Series of DC-DC ConvertersROHM Semiconductor’s power MOSFETs are designed for DC-DC and load-switch applications that require drain-to-source voltages between 30 V to 40 V and drain currents up to 80 A.

Features

  • Processes adopted for significantly improved efficiency
  • Bottom heatsink configuration ensures superior heat dissipation
    • Dual-element design
    • Built-in high-/low-side elements minimize wiring inductance

Discrete Semiconductor Products

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
MOSFET N-CH 30V 10A 8HSMTRQ3E100BNTBMOSFET N-CH 30V 10A 8HSMT4619 - Immediate$0.61Details weergeven
MOSFET N-CH 30V 8A 8HSMTRQ3E080GNTBMOSFET N-CH 30V 8A 8HSMT1712 - Immediate$0.59Details weergeven
MOSFET N-CH 30V 7A 8HSMTRQ3E070BNTBMOSFET N-CH 30V 7A 8HSMT3384 - Immediate$0.54Details weergeven
MOSFET N-CH 30V 8A 8HSMTRQ3E080BNTBMOSFET N-CH 30V 8A 8HSMT8823 - Immediate$0.59Details weergeven
MOSFET N-CH 30V 10A 8HSMTRQ3E100GNTBMOSFET N-CH 30V 10A 8HSMT1613 - Immediate$0.64Details weergeven
MOSFET P-CH 20V 10A HUML2020L8RF4C050APTRMOSFET P-CH 20V 10A HUML2020L82986 - Immediate$0.96Details weergeven
MOSFET P-CH 30V 7.5A HUML2020L8RF4E075ATTCRMOSFET P-CH 30V 7.5A HUML2020L86152 - Immediate$0.93Details weergeven
MOSFET 2N-CH 30V 14A 8HSOPHP8KA1TBMOSFET 2N-CH 30V 14A 8HSOP2495 - Immediate$1.60Details weergeven
MOSFET 2N-CH 30V 7A/11A HSMLHS8K11TBMOSFET 2N-CH 30V 7A/11A HSML186 - Immediate$0.85Details weergeven
Published: 2016-09-26