RK Frameworks Aluminum Profile Systems

Rose+Krieger's RK Frameworks aluminum profile systems provide an assembly system without machining

Image of Rose Krieger's RK FRAMEWORKS No need for drilling holes, RK Rose+Krieger's Frameworks aluminum profile systems are held together with their flange connectors. RK’s connection elements free the user from machines and equipment, which is what the variety of different profile sizes were designed for. Simply cut the aluminum profiles to length and assemble.

Key Characteristics
  • Material: clear anodized extruded aluminum
  • Configuration: square and rectangular
  • Applications: construction of workstations, machine frames and guards, shelving, parts feeders, machine guards, printing, and labeling stands
  • Rigid design: beams are not weakened by drilling or milling to install connectors, as is required with other extrusion systems
  • Twist free: forged RK flange bracket connectors, combined with RK's self-aligning t-slots, lock beams together in a tight, twist-free connection
  • Fast assembly: standard connectors require no machining or special assembly tools
  • Portable: designs can be disassembled and reassembled as needed
  • Clean connection: RK flange bracket connectors provide an invisible, right-angle connection - they do not interfere with the installation of accessories
  • Add-on capability: numerous inexpensive t-slot connectors and accessories allow easy addition of parts, beams, fittings, etc. to existing frames

RK Frameworks

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
SLOT STONE F 40MM, M54006713SLOT STONE F 40MM, M50 - Immediate$2.16Details weergeven
SLOT STONE F 40MM, M64006714SLOT STONE F 40MM, M6261 - Immediate$2.46Details weergeven
SLOT STONE F 30MM, M54006711SLOT STONE F 30MM, M583 - Immediate$2.41Details weergeven
SLOT STONE F 30MM, M64006712SLOT STONE F 30MM, M6300 - Immediate$2.41Details weergeven
SLOT STONE F 40MM, M44006715SLOT STONE F 40MM, M45 - Immediate$2.41Details weergeven
Published: 2017-05-24