Pilot 110-150 Mobile Control Units

Polyamide handheld enclosures designed for automation and control engineering from Rose

Image of Rose's Rose Pilot 110-150 Mobile Control UnitsOffering the ideal mounting capabilities for membrane keypads or electromechanical components, the Rose Pilot 110-150 series is a polyamide handheld enclosure designed for automation and control engineering. This series is offered with five different size heads with vertical or horizontal configuration to suit a wide variety of control requirements.

Each unit consists of an enclosure body, a removable front panel with stamped neoprene gasket, flat-head screws, wall-mount bracket, and flexible M20 power cord cable grip. The 2921 mobile control enclosure has a pre-threaded hole for the cable grip at the bottom. If the grip is not required, it may be filled with our Rose hole-plug. The cable grip is designed to give bending protection and strain relief.

Key features

  • Five different sizes and variations of heads
  • Ergonomically shaped handles offer improved handling
  • Impact-resistant polyamide material is ideal for tough industrial setting
  • Integrated handle is designed for use with wall bracket
  • Self-adhesive magnetic wall holder is available as an option
  • Polystyrol front panel is recessed to protect switches and buttons from accidental activation, an important safety consideration for operators

Pilot 110-150 Mobile Control Units

AfbeeldingOnderdeelnr. fabrikantBeschrijvingHoogteGebied (L x B)Available QuantityPrijsDetails weergeven
BOX PLASTIC YLW 6.3"L X 4.13"W292150000BOX PLASTIC YLW 6.3"L X 4.13"W3,346" (85,00mm)13,8in² (89cm²)872 - Immediate$100.78Details weergeven
BOX PLAS YELLOW 4.53"L X 3.35"W292120000BOX PLAS YELLOW 4.53"L X 3.35"W8,110" (206,00mm)15,2in² (98cm²)64 - Immediate$83.39Details weergeven
BOX PLAS YELLOW 3.35"L X 3.35"W292110000BOX PLAS YELLOW 3.35"L X 3.35"W8,110" (206,00mm)11,2in² (72cm²)32 - Immediate$84.72Details weergeven
BOX PLAS YELLOW 3.35"L X 3.35"W292130000BOX PLAS YELLOW 3.35"L X 3.35"W9,252" (235,00mm)11,2in² (72cm²)252 - Immediate$88.15Details weergeven
BOX PLASTIC YLW 6.3"L X 3.35"W292140000BOX PLASTIC YLW 6.3"L X 3.35"W8,898" (226,00mm)21,1in² (136cm²)0 - Immediate$98.62Details weergeven
FRONT PANEL 292140000/29215000095168FRONT PANEL 292140000/2921500000 - Immediate$7.34Details weergeven
Published: 2015-02-03