USC Series Capacitors

Rubycon’s USC series 85°C snap-in capacitor is designed for applications needing the latest technology

Rubycon's USC Series CapacitorsRubycon’s USC series is designed for applications requiring the latest technology for 85°C snap-mounting. The 450 V, 470 µFd USC is offered in 30 x 50 mm and 35 x 45 mm heights to allow for flexibility where height or diameter reduction is needed.

This series is designed with enhanced structural improvements and a durable foil for a robust design suitable for white goods, motor control, UPS, and other power supply applications.

Features Applications Life (Hours) - Click to Enlarge
  • 10 VDC to 450 VDC options, 85°C
  • .35 A to 9.15 A options
  • Snap-in mounting
  • Heights from 20 mm to 60 mm
  • Diameters from 20 mm to 35 mm
  • Power
  • Motor controls
  • UPS
  • Inverters 
 Image of Rubycon's USC Series Capacitors

USC Series Capacitors

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijs
CAP ALUM 4700UF 20% 35V SNAP TH35USC4700MEFCSN22X25CAP ALUM 4700UF 20% 35V SNAP TH918 - Immediate$2.47Details weergeven
CAP ALUM 10000UF 20% 50V SNAP TH50USC10000MEFCSN25X50CAP ALUM 10000UF 20% 50V SNAP TH280 - Immediate$4.67Details weergeven
CAP ALUM 4700UF 20% 80V SNAP TH80USC4700MEFCSN25X45CAP ALUM 4700UF 20% 80V SNAP TH3012 - Immediate$5.00Details weergeven
CAP ALUM 22000UF 20% 35V SNAP TH35USC22000MEFCSN30X45CAP ALUM 22000UF 20% 35V SNAP TH5154 - Immediate$6.08Details weergeven
CAP ALUM 4700UF 20% 100V SNAP TH100USC4700MEFCSN30X45CAP ALUM 4700UF 20% 100V SNAP TH748 - Immediate$6.52Details weergeven
CAP ALUM 15000UF 20% 25V SNAP TH25USC15000MEFCSN30X25CAP ALUM 15000UF 20% 25V SNAP TH2159 - Immediate$3.78Details weergeven
CAP ALUM 6800UF 20% 50V SNAP TH50USC6800MEFCSN22X45CAP ALUM 6800UF 20% 50V SNAP TH124 - Immediate$4.23Details weergeven
CAP ALUM 6800UF 20% 80V SNAP TH80USC6800MEFCSN30X45CAP ALUM 6800UF 20% 80V SNAP TH373 - Immediate$6.45Details weergeven
CAP ALUM 8200UF 20% 80V SNAP TH80USC8200MEFCSN35X45CAP ALUM 8200UF 20% 80V SNAP TH134 - Immediate$7.61Details weergeven
CAP ALUM 6800UF 20% 100V SNAP TH100USC6800MEFCSN35X50CAP ALUM 6800UF 20% 100V SNAP TH187 - Immediate$8.60Details weergeven
Published: 2015-08-05