USG Series Capacitors

Rubycon offers the USG series 85°C snap-in capacitor

Image of Rubycon's USG Series CapacitorsRubycon’s USG series is designed for applications requiring the latest technology for 85°C snap-mounting. The 450 V, 470 µFd USG is offered in 30 x 45 mm and 35 x 40 mm heights to allow for flexibility where height or diameter reduction is needed.

This series is designed with enhanced structural improvements and a durable foil for a robust design suitable for white goods, motor control, UPS, and other power supply applications.

Features Applications Life (Hours) - Click to Enlarge
  • 160 VDC to 450 VDC options, 85°C
  • .66 A to 5.75 A options
  • Snap-in mounting
  • Heights from 25 mm to 50 mm
  • Diameters from 20 mm to 35 mm
  • Power
  • Motor controls
  • UPS
  • Inverters
 Image of Rubycon's USG Series Capacitors

USG Series Capacitors

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijs
CAP ALUM 2200UF 20% 200V SNAP TH200USG2200MEFCSN35X40CAP ALUM 2200UF 20% 200V SNAP TH1609 - Immediate$8.62Details weergeven
CAP ALUM 820UF 20% 200V SNAP TH200USG820MEFCSN25X30CAP ALUM 820UF 20% 200V SNAP TH2294 - Immediate$3.55Details weergeven
CAP ALUM 220UF 20% 400V SNAP TH400USG220MEFCSN22X40CAP ALUM 220UF 20% 400V SNAP TH171 - Immediate$3.60Details weergeven
CAP ALUM 1000UF 20% 160V SNAP TH160USG1000MEFCSN22X40CAP ALUM 1000UF 20% 160V SNAP TH389 - Immediate$4.16Details weergeven
CAP ALUM 330UF 20% 200V SNAP TH200USG330MEFCSN20X25CAP ALUM 330UF 20% 200V SNAP TH130 - Immediate$4.68Details weergeven
CAP ALUM 1000UF 20% 200V SNAP TH200USG1000MEFCSN25X35CAP ALUM 1000UF 20% 200V SNAP TH189 - Immediate$4.84Details weergeven
CAP ALUM 8200UF 20% 35V SNAP TH35USG8200MEFCSN22X40CAP ALUM 8200UF 20% 35V SNAP TH148 - Immediate$5.53Details weergeven
CAP ALUM 1500UF 20% 200V SNAP TH200USG1500MEFCSN25X50CAP ALUM 1500UF 20% 200V SNAP TH250 - Immediate$5.73Details weergeven
CAP ALUM 12000UF 20% 50V SNAP TH50USG12000MEFCSN30X45CAP ALUM 12000UF 20% 50V SNAP TH140 - Immediate$6.21Details weergeven
CAP ALUM 12000UF 20% 35V SNAP TH35USG12000MEFCSN25X40CAP ALUM 12000UF 20% 35V SNAP TH200 - Immediate$6.75Details weergeven
Published: 2015-08-05