VXH Series Capacitors

Rubycon’s VXH series is a 105°C ultra-miniaturized snap-in capacitor

Image of Rubycon VXH Series CapacitorsRubycon’s VXH series is designed for applications requiring the latest technology for 105°C snap-mounting. The 450 V, 390 µFd VXH is offered in 30 x 50 mm and 35 x 40 mm heights to allow for flexibility where height or diameter reduction is needed.

This series is designed with enhanced structural improvements and a durable foil for a robust design suitable for white goods, motor control, UPS, and other power supply applications.

Features Applications Life (Hours) - Click to Enlarge
  • 200 VDC to 450 VDC options, 105°C
  • 0.73 A to 3.14 A options
  • Snap-in mounting
  • Height from 25 mm to 50 mm
  • Diameters from 22 mm to 35 mm
  • Life = 5,000 hours
  • Power
  • Motor controls
  • UPS
  • Inverters
 Image of Rubycon's VXH Series Capacitors

VXH Series Capacitors

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijs
CAP ALUM 100UF 20% 450V SNAP TH450VXH100MEFCSN22X25CAP ALUM 100UF 20% 450V SNAP TH5340 - Immediate$2.72Details weergeven
CAP ALUM 150UF 20% 400V SNAP TH400VXH150MEFCSN25X25CAP ALUM 150UF 20% 400V SNAP TH6436 - Immediate$3.70Details weergeven
CAP ALUM 150UF 20% 450V SNAP TH450VXH150MEFCSN25X30CAP ALUM 150UF 20% 450V SNAP TH3296 - Immediate$5.15Details weergeven
CAP ALUM 220UF 20% 400V SNAP TH400VXH220MEFCSN25X30CAP ALUM 220UF 20% 400V SNAP TH3490 - Immediate$5.21Details weergeven
CAP ALUM 220UF 20% 450V SNAP TH450VXH220MEFCSN25X35CAP ALUM 220UF 20% 450V SNAP TH8806 - Immediate$5.39Details weergeven
CAP ALUM 220UF 20% 450V SNAP TH450VXH220MEFCSN30X30CAP ALUM 220UF 20% 450V SNAP TH1594 - Immediate$5.53Details weergeven
CAP ALUM 330UF 20% 450V SNAP TH450VXH330MEFCSN30X40CAP ALUM 330UF 20% 450V SNAP TH3302 - Immediate$7.56Details weergeven
CAP ALUM 330UF 20% 200V SNAP TH200VXH330MEFCSN22X25CAP ALUM 330UF 20% 200V SNAP TH749 - Immediate$2.85Details weergeven
CAP ALUM 150UF 20% 400V SNAP TH400VXH150MEFCSN22X30CAP ALUM 150UF 20% 400V SNAP TH670 - Immediate$3.54Details weergeven
CAP ALUM 680UF 20% 200V SNAP TH200VXH680MEFCSN22X40CAP ALUM 680UF 20% 200V SNAP TH3420 - Immediate$4.11Details weergeven
Published: 2015-08-05