LM101A LED Series

Samsung’s LM101A LED series has a compact footprint of 1.18 mm x 1.18 mm

Image of Samsung's LM101A LED Series Samsung's chip scale package LM101A is the first of its kind using phosphor-on-chip technology, introduced to impress the LED industry with its compact package size and greater freedom for design flexibility. Since its release, the LED has managed to create a major impact in the market thanks to its plastic-free structure providing a high degree of reliability, a 150° beam angle exhibiting uniform illumination and a reliable source for high efficiency optimized solutions. Currently, Samsung's LED LM101A is used in applications like flush mounts, under cabinet lighting, flexible linear lights, and many more.

Features
  • Greater freedom of design with compact package size
  • High degree of reliability with plastic-free structure
  • Low thermal resistance
  • High efficiency providing optimized solution
  • Compact footprint: 1.18 mm x 1.18 mm

LM101A LED Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingVloeimiddel bij 85 °C, stroom - testVloeimiddel bij 25 °C, stroom - testStroom - testAvailable QuantityPrijsDetails weergeven
LED LM101A COOL WHITE 5000K SMDSCP8RT78HPL1RLS06ELED LM101A COOL WHITE 5000K SMD61lm (55lm ~ 67lm)-150mA2369 - Immediate$0.17Details weergeven
LED LM101A NEUT WHT 4000K SMDSCP8TT78HPL1TLS06ELED LM101A NEUT WHT 4000K SMD57lm (51lm ~ 63lm)-150mA3630 - Immediate$0.16Details weergeven
LED LM101A WARM WHT 3500K SMDSCP8UT78HPL1ULS06ELED LM101A WARM WHT 3500K SMD57lm (51lm ~ 63lm)-150mA1530 - Immediate$0.19Details weergeven
LED LM101A COOL WHITE 6500K SMDSCP8PT78HPL1PLS06ELED LM101A COOL WHITE 6500K SMD57lm (51lm ~ 63lm)-150mA566 - Immediate$0.16Details weergeven
LED LM101A COOL WHITE 5700K SMDSCP8QT78HPL1QLS06ELED LM101A COOL WHITE 5700K SMD57lm (51lm ~ 63lm)-150mA97 - Immediate$0.16Details weergeven
LED LM101A WARM WHT 3500K SMDSCP9UT78HPL1ULS06ELED LM101A WARM WHT 3500K SMD45lm (39lm ~ 51lm)-150mA4000 - Immediate$0.19Details weergeven
LED LM101A WARM WHT 2700K SMDSCP9WT78HPL1WLS06ELED LM101A WARM WHT 2700K SMD41lm (35lm ~ 47lm)-150mA0 - Immediate$0.04Details weergeven
LED LM101A COOL WHITE 6500K SMDSCP7PT78HPL1PLS06ELED LM101A COOL WHITE 6500K SMD65lm (59lm ~ 71lm)-150mA2939 - Immediate$0.17Details weergeven
Published: 2017-10-05