EV Charging Solutions

Samtec's EV charging solutions provide reliability and durability for the EV industry

Image of Samtec's EV Charging SolutionsSamtec's electric vehicle (EV) charging solutions feature products that are ideal for use in EV service equipment (EVSE), AC level 1 and level 2 charging, DC fast charging, vehicle-to-grid (V2G) smart energy management, and onboard chargers. Samtec delivers Sudden Service® solutions for reliable connectivity to support compliance requirements and the ever-increasing demand for EV charging. The portfolio of commercial off-the-shelf (COTS) and modified COTS products, combined with Samtec’s severe environment testing (SET) initiative, deliver design flexibility for quick-turn and cost-effective automotive designs. Samtec's EV charging solutions provide reliability and durability for the EV industry.

Features
  • Onboard chargers
  • EVSE
  • AC level 1 and level 2 charging
  • DC fast charging
  • V2G smart energy management solutions
SFM and TFM Series Features
  • SFM series
    • Tiger Eye contact system
    • Vertical and horizontal orientations
    • Screw-down and solder-nail options available for most rugged requirements
  • TFM series
    • Contact system: 018" (0.46 mm) diameter post
    • Vertical, right-angle, and horizontal orientations
    • Multiple stack heights
    • Screw-down, weld-tab, and solder-nail options available for most rugged requirements
  • Common
    • 0.050" (1.27 mm) pitch
    • Application: polarized single and double row multi-finger BeCu contact system to 100 pins
    • Through-hole and surface-mount terminations
    • Extended Life Product™ (E.L.P.)
FTSH and CLP Series Features
  • Up to 8 Gbps
  • Flexibility
  • Post height and body positions adjustable in 0.005" increments
  • 1.65 mm to 48.51 mm board-stacking distance
  • 2 to 300 pins
  • One to six rows
  • Orientations:
    • Standard
    • Low-profile
    • Elevated
    • Pass-through
    • Right-angle
    • Coplanar
    • Bottom-entry
  • Self-nesting
  • Pitch sizes:
    • 0.80 mm
    • 1 mm
    • 1.27 mm
    • 1.27 mm x 1.27 mm
    • 1.27 mm x 2.54 mm
    • 2 mm
    • 2.54 mm
  • Mating products:
    • SFM mates with TFM
    • FTSH mates with CLP and FLE
    • SSM mates with TSM and TSW
    • SSW mates with TSW
ERM8 and ERF8 Series Features
  • Rugged edge rate contact
  • Smooth broad-milled contact surface for increased wear life
  • Up to 200 positions
  • 7.00 mm to 16 mm stack height
  • Final Inch® break-out region data available
  • Dual sourced by Hirose
  • Samtec 28+ Gbps solution
  • 2.2 A per pin current rating
  • -55°C to +125°C operating temperature range
  • 225 VAC/318 VDC voltage rating
  • 1.27 mm pitch grid
  • Rugged EdgeRate contact system
  • 56 Gbps performance
  • Meets IPC-A-610F and IPC J-STD-001F standards
SEAM and SEAF Series Features
  • 1.27 mm pitch grid
  • Rugged EdgeRate contact system
  • 56 Gbps performance
  • Meets IPC-A-610F and IPC J-STD-001F standards
T1M, S1SS, and S1SD Series Features
  • Crimp-style, dual-leaf contact system
  • Contacts:
    • 2-20 (single row)
    • 4-40 (double row)
  • Vertical or right-angle PCB connectors
  • 30 AWG or 28 AWG wire
  • 30 AWG and 28 AWG Teflon® cables available
  • Available as components or complete assemblies
  • Assembly tooling available
UMPT, UMPS, and UMPC Series Features
  • Power only or power/signal with Samtec's high-speed connectors
  • 2 mm pitch
  • Choice of 2 to 10 positions
  • Up to 18 A per power blade
  • 5 mm to 16 mm, 18 mm, and 20 mm stack heights
  • Tin or 10 µ" gold-plated power blades and 30 µ" gold plating available
  • Optional weld tabs
  • SET-qualified product for use in extreme or harsh environments
  • Mating cable available

mPOWER

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
CBL ASSEM MPOWER 2POS 16AWG 12"UMPC-02-L-16-M-12.0-1CBL ASSEM MPOWER 2POS 16AWG 12"0 - ImmediateSee Page for PricingDetails weergeven
CBL ASSEM MPOWER 2POS 16AWG 12"UMPC-02-L-16-M-12.0CBL ASSEM MPOWER 2POS 16AWG 12"0 - ImmediateSee Page for PricingDetails weergeven
CBL ASSEM MPOWER 2POS 16AWG 12"UMPC-02-L-16-P-12.0-1CBL ASSEM MPOWER 2POS 16AWG 12"1 - Immediate$12.06Details weergeven
CBL ASSEM MPOWER 2POS 16AWG 12"UMPC-02-L-16-P-12.0CBL ASSEM MPOWER 2POS 16AWG 12"0 - Immediate$6.93Details weergeven
CBL ASSEM MPOWER 2POS 18AWG 12"UMPC-02-L-18-M-12.0-1CBL ASSEM MPOWER 2POS 18AWG 12"0 - ImmediateSee Page for PricingDetails weergeven

Tiger Eye

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
10 POS 1.27MM TIGER EYE SOCKETSFML-105-03-S-D-LC10 POS 1.27MM TIGER EYE SOCKET57 - Immediate$2.17Details weergeven
CONN HSG 8POS 1.27MM TIGER EYETSDF-04-D-SCONN HSG 8POS 1.27MM TIGER EYE45 - Immediate$2.67Details weergeven
CONN HSG 12POS 1.27MM TIGER EYETSDF-06-D-SCONN HSG 12POS 1.27MM TIGER EYE264 - Immediate
100856 - Factory Stock
$2.66Details weergeven
CONN HSG 14POS 1.27MM TIGER EYETSDF-07-D-SCONN HSG 14POS 1.27MM TIGER EYE101 - Immediate
67 - Factory Stock
$1.31Details weergeven
CONN HSG 30POS 1.27MM TIGER EYETSDF-15-D-S-LCONN HSG 30POS 1.27MM TIGER EYE92 - Immediate$2.12Details weergeven

Tiger Claw Headers

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
CONN HEADER SMD R/A 4POS 1.27MMFTSH-102-01-F-DH-TRCONN HEADER SMD R/A 4POS 1.27MM658 - Immediate$1.18Details weergeven
CONN HEADER SMD 4POS 1.27MMFTSH-102-01-F-DV-TRCONN HEADER SMD 4POS 1.27MM0 - Immediate$1.04Details weergeven
CONN HEADER SMD 4POS 1.27MMFTSH-102-03-F-DV-TRCONN HEADER SMD 4POS 1.27MM575 - Immediate$1.04Details weergeven
CONN HEADER SMD 4POS 1.27MMFTSH-102-03-L-DV-TRCONN HEADER SMD 4POS 1.27MM0 - Immediate$1.17Details weergeven

Tiger Claw Receptacles

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
CONN RCPT 4POS 0.05 GOLD SMDCLP-102-02-F-D-BE-TRCONN RCPT 4POS 0.05 GOLD SMD0 - Immediate$1.10Details weergeven
CONN RCPT 4POS 0.05 GOLD SMD R/ACLP-102-02-F-DH-TRCONN RCPT 4POS 0.05 GOLD SMD R/A2069 - Immediate$1.34Details weergeven
CONN RCPT 4POS 0.05 GOLD SMDCLP-102-02-G-D-BE-TRCONN RCPT 4POS 0.05 GOLD SMD646 - Immediate$1.33Details weergeven
CONN RCPT 4POS 0.05 GOLD SMDCLP-102-02-L-D-BE-TRCONN RCPT 4POS 0.05 GOLD SMD7957 - Immediate$1.27Details weergeven
CONN RCPT 4POS 0.05 GOLD SMD R/ACLP-102-02-L-DH-TRCONN RCPT 4POS 0.05 GOLD SMD R/A1390 - Immediate$1.52Details weergeven

Searay

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
CONN HD ARRAY RCPT 40P SMD GOLDSEAF-10-06.0-S-04-1-A-K-TRCONN HD ARRAY RCPT 40P SMD GOLD665 - Immediate$8.60Details weergeven
CONN HD ARRAY RCPT 150P SMD GOLDSEAF-15-05.0-S-10-1-A-K-TRCONN HD ARRAY RCPT 150P SMD GOLD108 - Immediate$12.74Details weergeven
CONN HD ARRAY RCPT 80POS R/A SMDSEAF-20-01-L-04-2-RA-GP-K-TRCONN HD ARRAY RCPT 80POS R/A SMD41 - Immediate$14.81Details weergeven
CONN HD ARRAY RCPT 80POS R/A SMDSEAF-20-01-L-04-2-RA-K-TRCONN HD ARRAY RCPT 80POS R/A SMD309 - Immediate$14.81Details weergeven
CONN HD ARRAY RCPT 120P R/A SMDSEAF-20-01-L-06-2-RA-GP-TRCONN HD ARRAY RCPT 120P R/A SMD0 - Immediate$17.36Details weergeven

Edge Rate

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
CONN SOCKET 10POS SMD GOLDERF8-005-05.0-L-DV-L-K-TRCONN SOCKET 10POS SMD GOLD228 - Immediate$3.30Details weergeven
CONN SOCKET 10POS SMD GOLDERF8-005-05.0-S-DV-L-K-TRCONN SOCKET 10POS SMD GOLD27 - Immediate$3.77Details weergeven

Micro Mate Headers

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
CONN HEADER SMD 4POS 1MMT1M-02-GF-DV-KCONN HEADER SMD 4POS 1MM0 - Immediate$2.86Details weergeven
CONN HEADER SMD R/A 3POS 1MMT1M-03-F-SH-LCONN HEADER SMD R/A 3POS 1MM690 - Immediate$1.76Details weergeven
CONN HEADER SMD R/A 4POS 1MMT1M-04-F-SH-LCONN HEADER SMD R/A 4POS 1MM27 - Immediate$1.80Details weergeven
CONN HEADER SMD R/A 4POS 1MMT1M-04-F-SH-L-KCONN HEADER SMD R/A 4POS 1MM424 - Immediate$1.90Details weergeven
CONN HEADER SMD 4POS 1MMT1M-04-F-SV-LCONN HEADER SMD 4POS 1MM3557 - Immediate$1.57Details weergeven

Micro Mate Cable Assemblies

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
S1SS 1MM CABLE ASSEMBLYS1SS-05-28-GF-20.00-SS1SS 1MM CABLE ASSEMBLY79 - Immediate$3.97Details weergeven
S1SS 1MM CABLE ASSEMBLYS1SS-05-28-GF-07.00-SS1SS 1MM CABLE ASSEMBLY22 - Immediate$3.35Details weergeven
MICRO MATE DOUBLE ROW DISCRETE TS1SDT-15-28-GF-06.00-L1MICRO MATE DOUBLE ROW DISCRETE T4 - Immediate$13.29Details weergeven
1.00 MM SINGLE ROW DISCRETE WIRES1SS-02-28-GF-07.00-L1.00 MM SINGLE ROW DISCRETE WIRE0 - Immediate$2.15Details weergeven
1.00 MM SINGLE ROW DISCRETE WIRES1SS-20-28-GF-01.80-D-NDS1.00 MM SINGLE ROW DISCRETE WIRE0 - Immediate$7.23Details weergeven
Published: 2022-08-16