SLH/TLH Series 0.50 mm Pitch Razor Beam™ LP Connectors

Samtec’s ultra-low profile connectors have a performance up to 28 Gbps

Image of Samtec SLH/TLH Series 0.50 mm Pitch Razor Beam™ LP Ultra-Low Profile ConnectorsSamtec's Razor Beam LP products are ultra-low profile, ultra-fine pitch, two-piece systems. Razor Beam LP products save space on the X, Y, and Z axes. They have a very fine pitch, slim body design, and low profile. Samtec's 0.50 mm (0.197") pitch ultra-low profile SLH and TLH connectors offer a slim body design for increased board space savings. The ultra-low mated stack heights down to 2 mm make it ideal for the smallest applications. They are rated up to 28 Gbps performance and contain up to 60 I/Os. Optional alignment pins are also available.

Features
  • Ultra-low mated stack heights down to 2 mm
  • Slim body design for increased board space savings
  • Ultra-fine 0.50 mm pitch
  • 28 Gbps performance
  • Up to 60 I/Os
  • Optional alignment pin
Applications
  • 5G networking
  • Industrial
  • Military/aerospace
  • Test connectivity
  • Medical
  • Broadcast video
  • Automotive
  • AI/machine learning
  • Instrumentation

Resources

SLH Series Connectors

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
0.50 MM MICRO BLADE & BEAM ULTRASLH-010-1.50-G-D-A-K0.50 MM MICRO BLADE & BEAM ULTRA1234 - Immediate$2.49Details weergeven
0.50 MM MICRO BLADE & BEAM ULTRASLH-010-1.50-G-D-K0.50 MM MICRO BLADE & BEAM ULTRA1510 - Immediate$2.52Details weergeven
0.50 MM MICRO BLADE & BEAM ULTRASLH-020-1.50-G-D-A-K0.50 MM MICRO BLADE & BEAM ULTRA1676 - Immediate$3.86Details weergeven
0.50 MM MICRO BLADE & BEAM ULTRASLH-020-1.50-G-D-K0.50 MM MICRO BLADE & BEAM ULTRA39 - Immediate$3.93Details weergeven
0.50 MM MICRO BLADE & BEAM ULTRASLH-030-1.50-G-D-A0.50 MM MICRO BLADE & BEAM ULTRA674 - Immediate$4.70Details weergeven
0.50 MM MICRO BLADE & BEAM ULTRASLH-030-1.50-G-D-A-K0.50 MM MICRO BLADE & BEAM ULTRA1433 - Immediate$4.16Details weergeven
0.50 MM MICRO BLADE & BEAM ULTRASLH-010-1.50-G-D-A0.50 MM MICRO BLADE & BEAM ULTRA0 - Immediate$1.63Details weergeven
0.50 MM MICRO BLADE & BEAM ULTRASLH-020-1.50-G-D-A0.50 MM MICRO BLADE & BEAM ULTRA2 - Immediate$4.93Details weergeven
0.50 MM MICRO BLADE & BEAM ULTRASLH-020-1.50-G-D0.50 MM MICRO BLADE & BEAM ULTRA0 - Immediate$2.07Details weergeven
0.50 MM MICRO BLADE & BEAM ULTRASLH-030-1.50-G-D0.50 MM MICRO BLADE & BEAM ULTRA0 - Immediate$2.28Details weergeven
0.50 MM MICRO BLADE & BEAM ULTRASLH-030-1.50-G-D-K0.50 MM MICRO BLADE & BEAM ULTRA0 - Immediate$2.35Details weergeven

TLH Series Connectors

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
0.50 MM MICRO BLADE & BEAM ULTRATLH-010-0.50-G-D-A-K0.50 MM MICRO BLADE & BEAM ULTRA1476 - Immediate$2.56Details weergeven
0.50 MM MICRO BLADE & BEAM ULTRATLH-010-0.50-G-D-K0.50 MM MICRO BLADE & BEAM ULTRA20320 - Immediate$1.62Details weergeven
0.50 MM MICRO BLADE & BEAM ULTRATLH-020-0.50-G-D-K0.50 MM MICRO BLADE & BEAM ULTRA1476 - Immediate$2.66Details weergeven
0.50 MM MICRO BLADE & BEAM ULTRATLH-020-0.50-G-D-A-K0.50 MM MICRO BLADE & BEAM ULTRA1016 - Immediate
1350 - Factory Stock
$2.39Details weergeven
0.50 MM MICRO BLADE & BEAM ULTRATLH-030-0.50-G-D-A-K0.50 MM MICRO BLADE & BEAM ULTRA634 - Immediate$3.62Details weergeven
0.50 MM MICRO BLADE & BEAM ULTRATLH-010-0.50-G-D-A0.50 MM MICRO BLADE & BEAM ULTRA1385 - Immediate$2.43Details weergeven
0.50 MM MICRO BLADE & BEAM ULTRATLH-010-0.50-G-D0.50 MM MICRO BLADE & BEAM ULTRA0 - Immediate$1.38Details weergeven
0.50 MM MICRO BLADE & BEAM ULTRATLH-020-0.50-G-D0.50 MM MICRO BLADE & BEAM ULTRA0 - Immediate$1.44Details weergeven
0.50 MM MICRO BLADE & BEAM ULTRATLH-020-0.50-G-D-A0.50 MM MICRO BLADE & BEAM ULTRA0 - Immediate$1.44Details weergeven
0.50 MM MICRO BLADE & BEAM ULTRATLH-030-0.50-G-D-A0.50 MM MICRO BLADE & BEAM ULTRA0 - Immediate$1.89Details weergeven
0.50 MM MICRO BLADE & BEAM ULTRATLH-030-0.50-G-D0.50 MM MICRO BLADE & BEAM ULTRA0 - Immediate$1.89Details weergeven
0.50 MM MICRO BLADE & BEAM ULTRATLH-030-0.50-G-D-K0.50 MM MICRO BLADE & BEAM ULTRA1450 - Immediate$3.55Details weergeven
Published: 2024-07-09