General Purpose Plug-in Relays

Schneider Electric's general purpose plug-in relays range from 1 A up to 15 A, and most are compatible with multiple accessories and/or sockets

Image of Schneider Electric's General Purpose Plug-in Relays Schneider Electric's complete range of general purpose/EMR plug-in relays provide options to improve design, speed up installation, and simplify application testing.

With strengths in variety and cost efficiency, these relays pair well with industrial machines such as assembly and conveyor lines and machines in industries like material handling, mining and mineral, food and beverage, and many more. Up to 15 A output on 4P devices, these relays are ideal for direct replacement in MRO (maintenance, repair, and operations) applications. Options include UL Class I Division 2 models for hazardous locations (782H, 750H).

When mated with Schneider Electric relays sockets and accessories, these RoHS compliant relays provide a complete modular system that meets all user plug-in relay requirements in a package that is visually appealing and functionally outstanding.

Features
  • Socket, panel, and DIN mounting options
  • Multiple features and contact configurations available
  • Optional protection, mounting, and identification accessories
  • Ideal choice for direct replacement in MRO applications
  • UL Class I Division 2 models for hazardous locations
  • Color-coded push button
    • Allows manual operation of relay (AC coils - red; DC coils - blue)
    • Standard for full-featured relays
  • Bipolar LED status lamp
    • LED indicator shows coil status
    • Optional for full-feature or plain cover relays
  • Removable lock-down door
    • When activated, locks push-button and contacts in the powered position
    • Standard for full-featured relays
  • ID tag/write-on plastic label
    • Used for identification of relay in multi-relay circuits
    • Standard for full-featured or plain cover relays
  • Flag indicator
    • Flag indicator shows relay status in manual or powered condition
    • Standard for full-featured or plain cover relays
  • Gold flashed contacts
    • Prevents premature oxidation and increases shelf-life
    • Standard for full-featured or plain cover relays
  • Finger grip cover
    • Allows for easy removal of relay from socket
    • Standard for full-featured or plain cover relays
  • Sockets and accessories
    • Sockets available for most relays (with multiple options for some relays)
    • Optional accessories may include relay mounting adapters (DIN or flange), socket modules, hold-down clips, coil bus jumpers, and identification tags
  • Multiple configuration available
    • Many plug-in relays feature a full range of contact ratings and a variety of covers and mounting options to meet a wide variety of applications
    • Hermetically sealed relays also available
Applications
  • Assembly lines
  • Bottling
  • Car washes
  • Construction
  • Control and monitoring
  • Conveyance lines
  • Data centers
  • Food and beverage
  • HVAC
  • Industrial markets
  • Manufacturing
  • Material handling
  • Mining and mineral

Relays

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
POWER RELAY199APX-34POWER RELAY0 - Immediate$82.98Details weergeven
POWER RELAY389FXCXC1-12DPOWER RELAY11 - Immediate$43.44Details weergeven
781R PLUG-IN RELAY, SPDT, 15A, 2781XAXRM4L-24A781R PLUG-IN RELAY, SPDT, 15A, 220 - Immediate$11.88Details weergeven
ELECTROMECHNICAL POWER RELAYS, S9AS3A120ELECTROMECHNICAL POWER RELAYS, S9 - Immediate$14.86Details weergeven
ELECTROMECHNICAL POWER RELAYS, S9AS3A24ELECTROMECHNICAL POWER RELAYS, S11 - Immediate$10.96Details weergeven
ELECTROMECHNICAL POWER RELAYS, S9AS3A240ELECTROMECHNICAL POWER RELAYS, S0 - Immediate$13.50Details weergeven
ELECTROMECHNICAL POWER RELAYS, S9AS3D12ELECTROMECHNICAL POWER RELAYS, S10 - Immediate$9.60Details weergeven
ELECTROMECHNICAL POWER RELAYS, S9AS3D24ELECTROMECHNICAL POWER RELAYS, S81 - Immediate$12.60Details weergeven
ELECTROMECHNICAL POWER RELAYS, S9AS3D5ELECTROMECHNICAL POWER RELAYS, S4 - Immediate$11.58Details weergeven
ELECTROMECHNICAL POWER RELAYS, S9AS7A120ELECTROMECHNICAL POWER RELAYS, S0 - Immediate$16.70Details weergeven
ELECTROMECHNICAL POWER RELAYS, S9AS7D12ELECTROMECHNICAL POWER RELAYS, S53 - Immediate$13.64Details weergeven
ELECTROMECHNICAL POWER RELAYS, S9AS7D24ELECTROMECHNICAL POWER RELAYS, S0 - Immediate$13.62Details weergeven
ELECTROMECHNICAL POWER RELAYS, S9AS7D5ELECTROMECHNICAL POWER RELAYS, S0 - ImmediateSee Page for PricingDetails weergeven
199APX342 - KOHLER199APX-342199APX342 - KOHLER0 - Immediate$55.20Details weergeven

Relay Sockets

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAantal positiesAvailable QuantityPrijsDetails weergeven
LOGIC STYLE SOCKET70-725-1LOGIC STYLE SOCKET62 - Immediate$26.90Details weergeven
SIMPLE SOCKET70-782D14-1SIMPLE SOCKET140 - Immediate$8.20Details weergeven

Relay Accessories

AfbeeldingOnderdeelnr. fabrikantBeschrijvingType accessoireVoor gebruik met/gerelateerde productenAvailable QuantityPrijsDetails weergeven
DIN ADAPTER16-782CDIN ADAPTERAdapter792XBX, 792XDX-relais0 - Immediate$3.56Details weergeven
PANEL ADAPTER16-782C1PANEL ADAPTERAdapter792XBX, 792XDX-relais0 - Immediate$1.28Details weergeven
METAL MAINTAINING CLAMP16-784SC-1METAL MAINTAINING CLAMPVasthoudclipSE-relais0 - Immediate$2.07Details weergeven
METAL MAINTAINING CLAMP16-TDR782SCMETAL MAINTAINING CLAMPClip, hold-downTDR782 Series0 - Immediate$4.20Details weergeven
METAL MAINTAINING CLAMP16-TDRPROSCMETAL MAINTAINING CLAMPVasthoudclipSE-relais0 - Immediate$5.03Details weergeven
Published: 2024-05-22