Harmony XAC Medium-Duty Pendant Stations
Schneider Electric's XAC pendant control stations are equipped with 2 to 12 holes using custom 22 mm diameter buttons
Schneider Electric’s Harmony XAC medium-duty pendant control stations feature custom 22 mm pushbuttons with pre-assembled and unassembled versions. They have various hole size options of two to 12 holes with one or two speed up, down, right, and left movements and emergency stop option functions available.
There are four pendant types: XACA-, XACB-, XACD-, and XACM-. They comply with IEC standards and are UL/CSA certified. The pendant stations feature double insulated polypropylene casings tested with NEMA 4 and 4X protection. The XAC pendant uses ZA2 22 mm push buttons in an assembly mounting to an internal metal plate.
- Single and two-speed versions with 2, 4, 6, 8, and 12 hole versions
- Momentary or maintained contacts with or without mechanical interlocks
- High impact thermoplastic enclosure with self-extinguishing flammability rating (UL 94V) with NEMA 4, 4X, 5, IP65 degree of protection
- UL Listed, CSA approved, carries CE marking
- Yellow-colored pendants only
- Pre-built or custom versions available
- XACA available with pistol grip
Harmony XAC Medium-Duty Pendant Stations
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Vereist | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ZB2BE101 | CONTACT BLOCK SPST-NO | Schakelaarbehuizing | 181 - Immediate | $7.78 | Details weergeven |
![]() | ![]() | ZB2BE102 | CONTACT BLOCK SPST-NC | Schakelaarbehuizing | 143 - Immediate | $8.32 | Details weergeven |
![]() | ![]() | XENT1192 | ISOLATING SWITCH, HARMONY XAC, S | Harmony XAC Series | 1 - Immediate | $42.17 | Details weergeven |
![]() | ![]() | XACB902 | COLOURED INSERT XAC-B - BLACK - | Inzetstuk | 46 - Immediate | $1.68 | Details weergeven |
![]() | ![]() | XACA960 | PROTECTIVE CABLE SLEEVE - XAC-A | Beschermhuls | 2 - Immediate | $19.55 | Details weergeven |
![]() | ![]() | XACS399 | HARMONY XAC, SINGLE ISOLATING BL | Isolating Block | 4 - Immediate | $144.58 | Details weergeven |
![]() | ![]() | XACA201 | HARMONY, PENDANT STATION, PISTOL | Hanger | 20 - Immediate | $71.16 | Details weergeven |
![]() | ![]() | XACA2013 | HARMONY XAC, PENDANT CONTROL STA | Hanger | 15 - Immediate | $88.93 | Details weergeven |
![]() | ![]() | XACA02H7 | HARMONY XAC, EMPTY PENDANT CONTR | Hanger | 1 - Immediate | $124.34 | Details weergeven |
![]() | ![]() | XACA271 | HARMONY XAC, PENDANT CONTROL STA | Hanger | 1 - Immediate | $161.26 | Details weergeven |
![]() | ![]() | XACA211 | HARMONY XAC, PENDANT CONTROL STA | Hanger | 4 - Immediate | $166.43 | Details weergeven |
![]() | ![]() | XACB020 | HARMONY XAC, EMPTY PENDANT CONTR | Hanger | 4 - Immediate | $235.80 | Details weergeven |
![]() | ![]() | XACA215 | HARMONY XAC, PENDANT CONTROL STA | Hanger | 2 - Immediate | $182.62 | Details weergeven |
![]() | ![]() | XACB04 | HARMONY XAC, EMPTY PENDANT CONTR | Hanger | 4 - Immediate | $309.82 | Details weergeven |
![]() | ![]() | XACA08H7 | HARMONY XAC, EMPTY PENDANT CONTR | Hanger | 1 - Immediate | $181.23 | Details weergeven |
![]() | ![]() | XACA871 | HARMONY XAC, PENDANT CONTROL STA | Hanger | 2 - Immediate | $334.81 | Details weergeven |
![]() | ![]() | XACB08 | HARMONY XAC, EMPTY PENDANT CONTR | Hanger | 1 - Immediate | $469.89 | Details weergeven |
![]() | ![]() | XACB220 | PENDANT CONTROL STATION XAC-B - | Hanger | 2 - Immediate | $578.32 | Details weergeven |
![]() | ![]() | XACB12 | HARMONY XAC, EMPTY PENDANT CONTR | Hanger | 1 - Immediate | $588.65 | Details weergeven |
![]() | ![]() | XACB961 | ADAPTOR FOR SELF-SUPPORTING CABL | Adapter | 7 - Immediate | $5.85 | Details weergeven |