Pro-face STM6000 Series Modular HMIs

Schneider Electric modular HMIs optimize operations and machine information

Image of Schneider Electric STM6000 Series Modular HMIsThe Schneider Electric Pro-face STM6000 series can be installed easily without tools using a unique push-button mounting system through a 22 mm circular hole. Optimize operations and machine information using this high-quality, powerful, modular HMI. Units available support GP-Pro EX software. 

Features
  • Easy setup
    • Easy to program using GP-Pro EX software
    • Modular design, separate screen and back-end for quick replacement if needed
    • Quick installation, 22 mm hole size connection
    • Online support materials for software training
  • Extensive connectivity
    • Easily connect to third-party devices
    • Transfer of data between the OT layer and the IT enterprise systems
    • Support various communication protocols, including OPC-UA, Modbus, and Ethernet/IP
    • Use a gateway module to provide remote visualization features
 
  • Performance
    • 16 million colors
    • Serial, Ethernet, and USB interface options
    • Upgrade the HMI without replacing the entire production line
    • 128 MB Flash EPROM application memory
Applications
  • Packaging
  • Automotive
  • Material handling
 
  • Metal and machinery
  • Pharma
  • Food and drug
Resources

Pro-face STM6000 Series Modular HMIs

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
4"W MODULAR PANEL, 480 X 272 PIXPFXSTM6200WAD4"W MODULAR PANEL, 480 X 272 PIX2 - Immediate$542.18Details weergeven
7"W MODULAR PANEL, 800 X 480 PIXPFXSTM6400WAD7"W MODULAR PANEL, 800 X 480 PIX2 - Immediate$734.59Details weergeven
Published: 2025-10-14