Square D™ Type DRSE Surge Protection

Schneider Electric‘s Square D type DRSE DIN rail mounted SPD/CP helps mitigate industrial low-voltage data line surges

Image of Schneider’s Square D™ Type DRSE Surge ProtectionSchneider Electric‘s Surgelogic™ Square D type DRSE offers single pair surge suppression for loads up to 0.15 A, implementing three-stage hybrid technology. Surgelogic type DRSE is a DIN rail mounted surge protective device for circuit protection (SPD/CP) designed to help mitigate industrial low voltage data line surges. This product is ideal for protecting network signal lines entering or leaving control/critical panels.

Features
  • Three-stage hybrid technology
  • Addresses overvoltage transients with gas tubes and silicon avalanche components
  • Sneak currents are mitigated with resettable fuses (PTCs), which increase resistance several orders of magnitude when overcurrents exceed safe levels
  • Operating current: 0.15 A
  • Operating voltage: 30 VDC
  • Clamping voltage: 36 VDC
  • Maximum surge current: 10 kA
  • Connection: Hardwire/terminals accept up to 12 AWG
  • Mounting: DIN rail, 35 mm low-voltage data surge protection
  • Three-stage hybrid protection
  • Sneak/fault current protection with PTCs
  • Low profile packaging
  • Easy installation
  • Fits standard 35 mm DIN rail
Applications
  • Protecting network signal lines entering or leaving control/critical panels
  • Low-voltage data line protection

Square D™ Type DRSE Surge Protection

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
SPD 320VAC MCOV 1 POLESSP030DRSE10SPD 320VAC MCOV 1 POLE0 - ImmediateSee Page for PricingDetails weergeven
Published: 2023-02-10