2570 Series Appliance Inlets

SCHURTER’s inexpensive 2570 series of 2.5 A appliance inlets

Image of Schurter's 2570 Series Appliance InletsSCHURTER's 2570 series appliance inlets provide various mounting variants and terminal options. Because of its cost-effective design and the wide range of approval certificates for Europe, America, and Asia, the C8 inlet is suited for both industrial and consumer applications.

The appliance connector for snap-in mounting is available with solder-, quick connect-, or PCB-terminals. The PCB-terminals in combination with the sandwich mount are specifically for application on printed circuit boards. This way the board can be fully equipped and tested before being mounted. The mounting is done by introducing the connector into the back wall and placing the appliance housing into the groove on the inlet.

Thanks to the use of rolled contact pins, the variants with solder or PCB terminals are very inexpensive, making them suitable for consumer goods. They comply with all the security requirements of and are approved by all the relevant international standards.

2570 Series Appliance Inlets

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAansluitingFunctiesBrandbaarheidsscore materiaalAvailable QuantityPrijsDetails weergeven
PWR ENT RCPT IEC320-C8 PNL SLDR4300.0102PWR ENT RCPT IEC320-C8 PNL SLDRSoldeersel-UL94 V-01234 - Immediate$1.00Details weergeven
PWR ENT RCPT IEC320-C8 PNL SLDR4300.0103PWR ENT RCPT IEC320-C8 PNL SLDRSoldeersel-UL94 V-0172 - Immediate$1.00Details weergeven
PWR ENT RCPT IEC320-C8 PNL SLDR4300.0104PWR ENT RCPT IEC320-C8 PNL SLDRSoldeersel-UL94 V-023714 - Immediate$0.90Details weergeven
PWR ENT RCPT IEC320-C8 PANEL QC4300.0105PWR ENT RCPT IEC320-C8 PANEL QCSnelkoppeling-UL94 V-04261 - Immediate$1.14Details weergeven
Published: 2018-04-18