ARO Inline Fuse

The SCHURTER ARO inline fuse provides safety and reliability in high voltage applications

Image of SCHURTER ARO Inline FuseThe SCHURTER ARO fuse provides robust protection for HV applications. Designed as an inline fuse, ARO integrates seamlessly into charging cables and connectors. It also meets the latest international safety standards.

This fuse is ideal for EV charging cables and plugs, vehicle accessory lighting, general wiring protection, power generation and transmission, and telecommunications. The economic design and flexible customization make ARO the perfect choice for high-performance applications like EV charging systems. Available in standard versions or tailored to customer specifications.

Features
  • Rated voltage: 250 VAC
  • Rated currents: 16 A, 32 A, and 63 A – additional options on request
  • Breaking capacity: 50 kA
  • Ceramic tube with silver-plated copper alloy terminals
  • GB/T13539.4, IEC60269-4, UL248
  • CCC, CE, and RoHS compliant
Applications
  • EV charging cables and plugs
  • Vehicle accessory lighting
  • General wiring protection
  • Power generation and transmission
  • Telecommunications

ARO Inline Fuse

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
Nieuwe producten
ARO 1025 INLINE 250VAC 63A
8060.0277ARO 1025 INLINE 250VAC 63A0 - Immediate$2.61Details weergeven
Nieuwe producten
ARO 1025 INLINE 250VAC 32A
8060.0274ARO 1025 INLINE 250VAC 32A0 - Immediate$2.83Details weergeven
Nieuwe producten
ARO 1025 Inline 250VAC 16A
8060.0270ARO 1025 Inline 250VAC 16A0 - Immediate$2.61Details weergeven
Published: 2026-02-25